SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AH4792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.390
25+
$1.220
50+
$1.180
Total:$1.69
Min: 1 / Mult: 1
Total:$13.90
Min: 10 / Mult: 1
3.3µH
8.7A
Shielded
8A
MPXV Series
7mm x 6.5mm x 5mm
-
0.0189ohm
± 20%
7mm
6.5mm
5mm
51AH4662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
25+
$0.725
50+
$0.708
100+
$0.689
Total:$1.03
Min: 1 / Mult: 1
Total:$10.30
Min: 10 / Mult: 1
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
03AH4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
25+
$1.230
100+
$1.110
250+
$0.999
500+
$0.906
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
Total:$12.90
Min: 10 / Mult: 1
1µH
7.6A
Shielded
9A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
03AH4400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.760
25+
$1.710
50+
$1.660
100+
$1.610
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
Total:$17.60
Min: 10 / Mult: 1
3.3µH
8.7A
Shielded
8A
MPX Series
7mm x 6.5mm x 5mm
-
0.0189ohm
± 20%
7mm
6.5mm
5mm
03AH4271

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.539
4000+
$0.484
6000+
$0.467
10000+
$0.457
Total:$1,886.50
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
51AH4793

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.060
2000+
$0.995
4000+
$0.897
6000+
$0.865
10000+
$0.832
Total:$1,060.00
Min: 1000 / Mult: 1000
3.3µH
8.7A
Shielded
8A
MPXV Series
7mm x 6.5mm x 5mm
-
0.0189ohm
± 20%
7mm
6.5mm
5mm
03AH4401

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.948
2000+
$0.895
4000+
$0.808
6000+
$0.778
10000+
$0.749
Total:$948.00
Min: 1000 / Mult: 1000
3.3µH
8.7A
Shielded
8A
MPX Series
7mm x 6.5mm x 5mm
-
0.0189ohm
± 20%
7mm
6.5mm
5mm
51AH4663

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.567
4000+
$0.510
6000+
$0.491
10000+
$0.481
Total:$1,984.50
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK