0
0 Items$0.00

SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$1.350
25+
$1.200
Total:$1.59
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
2.2µH
16A
Shielded
25A
SRP8540A Series
-
0.0119ohm
± 20%
8.1mm
8.4mm
3.8mm
30AK7860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
10+
$4.490
25+
$4.370
50+
$4.250
100+
$3.980
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
5.1µH
9.8A
Shielded
17A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
23AM1296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.870
25+
$2.600
50+
$2.330
100+
$2.150
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
2.2µH
12.4A
Shielded
14A
WE-MAPI Series
-
0.0119ohm
± 20%
6.6mm
6.6mm
3.1mm
95AJ6847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
Total:$1.21
Min: 1 / Mult: 1
Total:$12.10
Min: 10 / Mult: 1
3.9µH
7.38A
Shielded
12.1A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0119ohm
± 30%
12.5mm
12.5mm
7.5mm
59T0275

RoHS

Date/Lot Code

Each
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
3.2µH
6.5A
Unshielded
10A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0119ohm
± 20%
10.4mm
10.4mm
5.6mm
85AH8297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.520
10+
$4.340
25+
$4.210
50+
$4.080
100+
$3.950
More Pricing...
Total:$4.52
Min: 1 / Mult: 1
6.8µH
9.8A
Shielded
13A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
59T0267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
Total:$864.50
Min: 650 / Mult: 650
5.7µH
5.8A
Unshielded
7.3A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0119ohm
± 20%
10.4mm
10.4mm
5.6mm
53AK1702

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.302
10000+
$0.279
20000+
$0.260
30000+
$0.243
50000+
$0.232
Total:$1,812.00
Min: 6000 / Mult: 1000
820nH
9.3A
Shielded
13A
BMMA Series
-
0.0119ohm
± 20%
5.49mm
5.18mm
3mm
65AK0667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.381
Total:$2,286.00
Min: 6000 / Mult: 1000
820nH
9.3A
Shielded
13A
BMMA Series
-
0.0119ohm
± 20%
5.49mm
5.18mm
3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK