940mA SMD Power Inductors:
13,908 Products FoundFind a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.530 25+ $2.430 50+ $2.320 100+ $2.110 More Pricing... | 10µH | 4.3A | Shielded | - | - | 5A | WE-PD Series | - | 10mm x 10mm x 5mm | - | - | - | 27mohm | ± 20% | 10mm | - | 10mm | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.220 25+ $1.200 50+ $1.180 100+ $1.090 More Pricing... | 22µH | 1.15A | Shielded | - | - | 900mA | WE-TPC Series | - | 5.8mm x 5.8mm x 2.8mm | - | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.510 25+ $2.410 50+ $2.300 100+ $2.090 More Pricing... | 68µH | 1.91A | Shielded | - | - | 2.19A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.12ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 10+ $2.750 25+ $2.680 50+ $2.610 100+ $2.470 More Pricing... | 22µH | 5.3A | Shielded | - | - | 6.5A | WE-PD Series | - | 12mm x 12mm x 10mm | - | - | - | 0.028ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.620 25+ $2.540 50+ $2.460 100+ $2.280 More Pricing... | 15µH | 5A | Shielded | - | - | 6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 27mohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.250 25+ $1.230 50+ $1.200 100+ $1.160 More Pricing... | 10µH | 600mA | Shielded | - | - | 1.35A | WE-MAPI Series | - | 1008 [2520 Metric] | - | - | 1008 [2520 Metric] | 0.843ohm | ± 20% | 2.5mm | - | 2mm | 1mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.314 10+ $0.267 25+ $0.253 50+ $0.240 100+ $0.226 More Pricing... | 1µH | - | Shielded | - | 2A | 3.1A | DFE201210U Series | - | - | 2mm x 1.2mm x 1mm | - | - | 0.095ohm | ± 20% | 2mm | Iron | 1.2mm | 1mm | - | - | ||||||
57AC3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $1.050 25+ $0.968 50+ $0.866 100+ $0.780 More Pricing... | 470µH | 320mA | Shielded | - | - | 220mA | SRR7045 Series | - | 7mm x 7mm x 4.5mm | - | - | - | 1.1ohm | ± 20% | 7mm | - | 7mm | 4.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 600+ $0.440 1200+ $0.429 | 220µH | 700mA | Unshielded | - | - | 800mA | SDR1005 Series | - | 12.7mm x 10mm x 5mm | - | - | - | 0.78ohm | ± 10% | 12.7mm | - | 10mm | 5mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.370 25+ $2.300 50+ $2.220 100+ $2.150 More Pricing... | 220µH | 440mA | Shielded | - | - | 540mA | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 1.17ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $2.340 25+ $2.240 50+ $2.140 100+ $2.010 More Pricing... | 47µH | 1.03A | Shielded | - | - | 1.1A | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 0.26ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 250+ $0.895 500+ $0.861 1000+ $0.814 1500+ $0.805 2500+ $0.795 | 100µH | 2.5A | Shielded | - | - | 2.2A | SRR1210 Series | - | 12mm x 12mm x 10mm | - | - | - | 0.135ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $1.050 25+ $0.931 50+ $0.908 100+ $0.886 More Pricing... | 100µH | 1.7A | Shielded | - | - | 3A | PCC-M0850M Series | - | 8.5mm x 8mm x 5mm | - | - | - | 0.333ohm | ± 20% | 8.5mm | - | 8mm | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.143 10+ $0.117 25+ $0.105 50+ $0.103 100+ $0.100 More Pricing... | 10µH | 300mA | Shielded | - | - | 60mA | MLZ Series | - | 1.6mm x 0.8mm x 0.8mm | - | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.800 10+ $3.220 25+ $3.060 50+ $2.910 100+ $2.750 More Pricing... | 2.2µH | 32A | Shielded | - | - | 29A | ASPI-F1010 Series | - | 11.9mm x 11mm x 9.7mm | - | - | - | 2800µohm | ± 20% | 11.9mm | - | 11mm | 9.7mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $2.170 25+ $2.100 50+ $2.030 100+ $1.960 More Pricing... | 470µH | 40A | Shielded | - | - | 35A | WE-HCM Series | - | 11.3mm x 11mm x 8.9mm | - | - | - | 320µohm | ± 20% | 11.3mm | - | 11mm | 8.9mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.630 25+ $2.550 50+ $2.470 100+ $2.290 More Pricing... | 33µH | 3.2A | Shielded | - | - | 3.6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 0.064ohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.580 10+ $2.480 25+ $2.370 50+ $2.260 100+ $2.120 More Pricing... | 10µH | 1A | Shielded | - | - | 450mA | WE-PD3 Series | - | 6.6mm x 4.45mm x 2.92mm | - | - | - | 0.075ohm | ± 20% | 6.6mm | - | 4.45mm | 2.92mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.473 10+ $0.396 25+ $0.376 50+ $0.356 100+ $0.336 | 68µH | 900mA | Semishielded | - | - | 1A | SRN6045 Series | - | 6mm x 6mm x 4.5mm | - | - | - | 0.351ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.070 25+ $0.935 50+ $0.914 100+ $0.892 More Pricing... | 10µH | 3A | Shielded | - | - | 7A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.105ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.550 50+ $1.450 100+ $1.340 More Pricing... | 2.5µH | 1.45A | Shielded | - | - | 1.25A | WE-TPC Series | - | 3.8mm x 3.8mm x 1.65mm | - | - | - | 0.058ohm | ± 30% | 3.8mm | - | 3.8mm | 1.65mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.783 10+ $0.748 25+ $0.724 50+ $0.701 100+ $0.677 More Pricing... | 10µH | 320mA | Unshielded | - | - | 850mA | WE-LQ Series | - | 3.2mm x 2.5mm x 2mm | - | - | - | 0.65ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.580 25+ $1.440 50+ $1.370 100+ $1.330 More Pricing... | 100µH | 1.87A | Shielded | - | - | 1.95A | B82477P4 Series | - | 12.5mm x 12.5mm x 8.5mm | - | - | - | 0.138ohm | ± 20% | 12.5mm | - | 12.5mm | 8.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.433 25+ $0.431 50+ $0.399 100+ $0.366 More Pricing... | 220µH | 350mA | Unshielded | - | - | 440mA | SDR0604 Series | - | 5.8mm x 5.8mm x 4.8mm | - | - | - | 1.57ohm | ± 10% | 5.8mm | - | 5.8mm | 4.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.976 25+ $0.929 50+ $0.882 100+ $0.835 | 2.2µH | 6.75A | Shielded | - | - | 5.5A | IHLP-2020CZ-11 Series | - | 5.49mm x 5.18mm x 3mm | - | - | 2020 [5050 Metric] | 25mohm | ± 20% | 5.49mm | - | 5.18mm | 3mm | - | - | ||||||