600mA Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06W1266

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.640
25+
$1.600
50+
$1.550
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
600mA
900mA
1.32ohm
± 10%
44W4657

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.700
25+
$2.620
50+
$2.540
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
600mA
400mA
1.3ohm
± 10%
44W4694

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.940
25+
$2.860
50+
$2.770
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
66AH0327

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.180
25+
$1.170
50+
$1.170
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
600mA
1.3A
0.82ohm
± 10%
50AJ6432

RoHS

Date/Lot Code

Each
1+
$5.140
10+
$4.990
25+
$4.970
50+
$4.950
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
1400 Series
10mH
Unshielded
600mA
600mA
2.6ohm
± 10%
61K4963

RoHS

Each
25+
$3.090
50+
$3.030
100+
$2.910
250+
$2.760
500+
$2.610
More Pricing...
Min: 25 / Mult: 25
1400 Series
4.7mH
Unshielded
600mA
600mA
2.2ohm
± 10%
01AH7897

RoHS

Date/Lot Code

Each
10+
$1.130
25+
$1.080
50+
$1.030
100+
$0.986
500+
$0.939
More Pricing...
Min: 10 / Mult: 10
SBCP Series
68µH
Unshielded
600mA
600mA
0.397ohm
± 10%
75AJ2675

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.440
25+
$1.400
50+
$1.350
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
600mA
550mA
1.55ohm
± 5%
61K9523

RoHS

Each
100+
$1.660
250+
$1.570
500+
$1.490
1000+
$1.430
Min: 100 / Mult: 100
1800R Series
470µH
Unshielded
600mA
600mA
0.465ohm
± 10%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK