5A Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2742

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.320
25+
$2.230
50+
$2.130
100+
$2.070
More Pricing...
Total:$2.35
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
5A
14.5A
0.0117ohm
± 25%
44W4742

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.360
25+
$1.300
50+
$1.250
100+
$1.190
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
5A
6.3A
0.013ohm
± 20%
74T0847

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.950
25+
$2.870
50+
$2.780
100+
$2.520
More Pricing...
Total:$3.07
Min: 1 / Mult: 1
WE-TIS Series
10µH
Shielded
5A
6.6A
0.022ohm
± 20%
08P2738

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.320
25+
$2.230
50+
$2.130
100+
$2.070
More Pricing...
Total:$2.35
Min: 1 / Mult: 1
WE-SD Series
2µH
Unshielded
5A
18A
6.5mohm
± 25%
01AH7826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$1.940
25+
$1.900
50+
$1.870
100+
$1.830
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
Total:$183.00
Min: 100 / Mult: 1
SBCP Series
1.5µH
Unshielded
5A
25.3A
0.02ohm
± 30%
82AH0141

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$2.100
25+
$1.960
50+
$1.820
100+
$1.650
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
WE-SD Series
1.8µH
Unshielded
5A
-
6000µohm
± 20%
75AJ2739

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.969
25+
$0.941
50+
$0.912
100+
$0.826
Total:$1.00
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
5A
8.5A
0.024ohm
± 20%
08P2746

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$2.240
25+
$2.150
50+
$2.050
100+
$2.020
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
5A
12A
0.0151ohm
± 25%
87X5330

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$5.480
25+
$4.990
50+
$4.770
100+
$4.380
More Pricing...
Total:$6.51
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
100µH
Shielded
5A
5.2A
0.064ohm
± 20%
50AJ6442

RoHS

Date/Lot Code

Each
1+
$5.250
10+
$5.090
Total:$5.25
Min: 1 / Mult: 1
1400 Series
300µH
Unshielded
5A
-
0.08ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK