0
0 Items$0.00

430mA Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2804

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.160
25+
$1.130
50+
$1.090
100+
$0.992
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
430mA
800mA
0.89ohm
± 10%
66AH0238

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.030
25+
$0.982
50+
$0.932
100+
$0.881
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
430mA
570mA
1.32ohm
± 10%
43AC4112

RoHS

Date/Lot Code

Each
1+
$0.753
10+
$0.748
25+
$0.743
50+
$0.723
100+
$0.703
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
2200R Series
220µH
Unshielded
430mA
-
0.83ohm
± 10%
32M9854

RoHS

Date/Lot Code

Each
1+
$0.570
10+
$0.480
25+
$0.438
50+
$0.437
100+
$0.435
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
RLB9012 Series
1.5mH
Unshielded
430mA
-
3.8ohm
± 10%
74R9998

RoHS

Each
1+
$0.956
10+
$0.608
100+
$0.512
500+
$0.376
1000+
$0.345
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
MCSCH895 Series
470µH
Unshielded
430mA
-
0.89ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK