17.2A Radial Leaded Power Inductors :
2 Products FoundFind a huge range of 17.2A Radial Leaded Power Inductors at Newark Electronics. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 2A & 4A Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.430 10+ $14.330 25+ $13.810 50+ $13.300 | WE-HCFT Series | 65µH | Shielded | 17.2A | 26.6A | 0.01444ohm | ± 20% | ||||||
BOURNS JW MILLER | Each | 100+ $10.030 250+ $10.000 500+ $9.970 | 1140 Series | 18µH | Unshielded | 17.2A | 49.2A | 8mohm | ± 10% | |||||