12µH Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61J7905

RoHS

Date/Lot Code

Each
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
RLB Series
12µH
Unshielded
2.5A
6.2A
0.055ohm
± 10%
01AH7873

RoHS

Date/Lot Code

Each
10+
$0.809
25+
$0.724
50+
$0.708
100+
$0.691
500+
$0.642
More Pricing...
Total:$8.09
Min: 10 / Mult: 10
SBCP Series
12µH
Unshielded
1.4A
1.41A
0.076ohm
± 20%
63K3249

RoHS

Each
250+
$5.400
500+
$5.020
Total:$1,609.20
Min: 298 / Mult: 298
1110 Series
12µH
Unshielded
9A
9A
11mohm
± 10%
14AC4924

RoHS

Date/Lot Code

Each
1+
$0.697
10+
$0.587
25+
$0.525
50+
$0.522
100+
$0.519
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
RLB Series
12µH
Unshielded
2.9A
2.7A
0.05ohm
± 10%
32M9848

RoHS

Each
1000+
$0.412
Total:$412.00
Min: 1000 / Mult: 200
RLB9012 Series
12µH
Unshielded
3.1A
-
50mohm
± 10%
02AM8156

RoHS

Each
100+
$10.840
250+
$10.070
500+
$9.410
Total:$1,300.80
Min: 120 / Mult: 120
IHDM-1107BB-30 Series
12µH
Unshielded
35A
49A
2.6mohm
± 20%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK