• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Factor Correction Chokes
                                                                                                    Print Page

                                                                                                    760806400

                                                                                                    PFC Choke, 250 W, WE-PFC Series, 3 A, 180 µH, 0.078 ohm, 9:1

                                                                                                    WURTH ELEKTRONIK
                                                                                                    WURTH ELEKTRONIK 760806400
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No760806400
                                                                                                    Newark Part No.06W1264
                                                                                                    Product RangeWE-PFC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No760806400
                                                                                                    Newark Part No.06W1264
                                                                                                    Product RangeWE-PFC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating250W
                                                                                                    Product RangeWE-PFC Series
                                                                                                    DC Current Rating3A
                                                                                                    Primary Inductance180µH
                                                                                                    DC Resistance Max0.078ohm
                                                                                                    Turns Ratio9:1
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    250W

                                                                                                    DC Current Rating

                                                                                                    3A

                                                                                                    DC Resistance Max

                                                                                                    0.078ohm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Product Range

                                                                                                    WE-PFC Series

                                                                                                    Primary Inductance

                                                                                                    180µH

                                                                                                    Turns Ratio

                                                                                                    9:1

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.