ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Factor Correction Chokes
                                                                                                    Print Page

                                                                                                    760804310

                                                                                                    PFC Choke, 200 W, WE-PFC Series, 2.4 A, 300 µH, 170 mohm, 52:5

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 760804310
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No760804310
                                                                                                    Newark Part No.06W1257
                                                                                                    Product RangeWE-PFC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.510
                                                                                                    10+$13.130
                                                                                                    25+$12.930
                                                                                                    50+$12.740
                                                                                                    100+$12.540
                                                                                                    250+$11.960
                                                                                                    500+$11.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No760804310
                                                                                                    Newark Part No.06W1257
                                                                                                    Product RangeWE-PFC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating200W
                                                                                                    Product RangeWE-PFC Series
                                                                                                    DC Current Rating2.4A
                                                                                                    Primary Inductance300µH
                                                                                                    DC Resistance Max170mohm
                                                                                                    Turns Ratio52:5
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The WE-PFC series PFC Choke suitable for active power factor correction, ICs NCP1606B and MC33262 of ON Semiconductor.

                                                                                                    • Up to 250W power
                                                                                                    • -40 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    Power Management, Industrial, Lighting

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    200W

                                                                                                    DC Current Rating

                                                                                                    2.4A

                                                                                                    DC Resistance Max

                                                                                                    170mohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    WE-PFC Series

                                                                                                    Primary Inductance

                                                                                                    300µH

                                                                                                    Turns Ratio

                                                                                                    52:5

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product