Fixed Value Inductors :
99 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $11.030 5+ $10.120 10+ $9.760 | C Series | 500mH | 300mA | 30ohm | -20% to +50% | - | - | |||||
TRIAD MAGNETICS | Each | 1+ $12.270 5+ $11.440 10+ $11.030 | C Series | 1H | 240mA | 50ohm | -20% to +50% | - | - | |||||
Each | 1+ $46.670 5+ $43.120 10+ $39.550 25+ $36.800 50+ $34.910 More Pricing... | 153-159 Series | 2.5mH | 10A | 0.044ohm | ± 15% | - | - | ||||||
Each | 1+ $46.170 5+ $42.960 10+ $39.750 25+ $36.140 50+ $33.950 More Pricing... | 153-159 Series | 10H | 125mA | 155ohm | ± 15% | - | - | ||||||
Each | 1+ $32.560 5+ $30.020 10+ $27.490 25+ $25.440 50+ $23.510 More Pricing... | 194 Series | 4H | 90mA | 108ohm | ± 15% | - | - | ||||||
Each | 1+ $62.100 5+ $57.320 10+ $52.530 25+ $48.620 50+ $48.340 More Pricing... | 193 Series | 5H | 200mA | 65ohm | ± 15% | - | - | ||||||
Each | 1+ $22.330 5+ $20.400 10+ $18.470 25+ $16.810 50+ $15.870 More Pricing... | 153-159 Series | 2H | 100mA | 175ohm | ± 15% | - | - | ||||||
Each | 1+ $440.560 5+ $419.320 10+ $398.070 | 195-196 Series | 100mH | 10A | 0.42ohm | ± 15% | - | - | ||||||
Each | 1+ $90.550 5+ $84.350 10+ $78.140 25+ $74.230 | 193 Series | 200mH | 2A | 1.7ohm | ± 15% | - | - | ||||||
Each | 1+ $45.020 5+ $40.880 10+ $36.740 25+ $33.910 50+ $31.950 More Pricing... | 153-159 Series | 10H | 5A | 0.16ohm | ± 15% | - | - | ||||||
Each | 1+ $26.850 5+ $24.380 10+ $21.900 25+ $20.200 50+ $19.010 More Pricing... | 153-159 Series | 1.5mH | 5A | 70mohm | ± 15% | - | - | ||||||
Each | 1+ $8.980 10+ $8.630 25+ $7.620 50+ $7.140 100+ $6.480 More Pricing... | SMV Series | 210µH | 4A | 100mohm | - | - | Through Hole | ||||||
Each | 1+ $493.500 5+ $471.320 10+ $449.130 | 195-196 Series | 500mH | 150A | 1.8mohm | ± 15% | - | - | ||||||
Each | 1+ $113.910 5+ $108.950 10+ $104.000 25+ $99.460 | 195-196 Series | 70mH | 4A | 600mohm | ± 15% | - | - | ||||||
Each | 1+ $41.040 5+ $37.290 10+ $33.540 25+ $31.830 50+ $29.890 More Pricing... | 153-159 Series | 5H | 150A | 105ohm | ± 15% | - | - | ||||||
Each | 1+ $148.670 5+ $138.000 10+ $127.330 25+ $122.480 | 195-196 Series | 100mH | 5A | 0.64ohm | ± 15% | - | - | ||||||
Each | 1+ $275.430 5+ $258.210 10+ $240.990 | 195-196 Series | 50mH | 10A | 0.165ohm | ± 15% | - | - | ||||||
Each | 1+ $37.520 5+ $34.460 10+ $31.400 25+ $28.480 50+ $27.040 More Pricing... | 153-159 Series | 15H | 75mA | 411ohm | ± 15% | - | - | ||||||
Each | 1+ $35.820 5+ $33.250 10+ $30.670 25+ $28.430 50+ $26.190 More Pricing... | 153-159 Series | 1H | 300mA | 40ohm | ± 15% | - | - | ||||||
Each | 1+ $289.640 5+ $272.410 10+ $255.180 | 195-196 Series | 5H | 30A | 0.023ohm | ± 15% | - | - | ||||||
Each | 1+ $5.790 5+ $5.340 10+ $4.870 25+ $4.740 50+ $4.340 More Pricing... | 1537 Series | 500mH | 260mA | 0.26ohm | ± 5% | - | Axial Leaded | ||||||
Each | 1+ $81.990 5+ $75.640 10+ $69.290 25+ $63.110 | 193 Series | 2.6H | 300mA | 21ohm | ± 15% | - | - | ||||||
Each | 1+ $136.940 5+ $124.650 10+ $112.350 25+ $107.620 | 193 Series | 10H | 300mA | 63ohm | ± 15% | - | - | ||||||
Each | 1+ $22.550 5+ $20.340 10+ $18.130 25+ $17.220 50+ $16.230 More Pricing... | 1540 Series | 4H | 1.75A | 1.16ohm | ± 15% | - | Radial Leaded | ||||||
Each | 1+ $84.460 5+ $80.350 10+ $76.230 25+ $72.120 | 193 Series | - | - | - | - | - | - | ||||||