0
0 Items$0.00

Coupled Inductors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
79X5670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
10µH
500mA
670mA
0.39ohm
270nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
1µH
1.5A
2.1A
0.05ohm
90nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
150µH
120mA
170mA
5.85ohm
2.1µH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
68µH
190mA
250mA
2.55ohm
900nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
22µH
350mA
450mA
0.79ohm
400nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
5.6µH
700mA
900mA
0.225ohm
160nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
15µH
420mA
530mA
0.595ohm
340nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
1.5µH
1.2A
1.7A
0.075ohm
90nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.560
100+$3.370
250+$3.120
500+$2.860
More Pricing...
LPD5010 Series
680nH
1.95A
2.6A
0.035ohm
70nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
79X5686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.180
25+$2.830
100+$2.410
250+$2.200
500+$2.060
More Pricing...
LPD5010 Series
8.2µH
500mA
740mA
0.35ohm
220nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK