6.8µH Coupled Inductors:

25 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.670
10+
$12.580
25+
$12.030
50+
$11.480
100+
$10.390
More Pricing...
Total:$13.67
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
75AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.480
25+
$2.400
50+
$2.310
100+
$2.120
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
WE-DD Series
6.8µH
1.8A
3.2A
0.102ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
75AJ2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.770
10+
$5.300
25+
$5.080
50+
$4.840
100+
$4.380
More Pricing...
Total:$5.77
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
14A
16A
0.0113ohm
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
32T8661

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.150
25+
$2.110
50+
$2.070
100+
$2.000
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
WE-TDC Series
6.8µH
1.45A
3.2A
0.1ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
57AC3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.130
25+
$1.030
50+
$0.936
100+
$0.838
Total:$1.37
Min: 1 / Mult: 1
Total:$83.80
Min: 100 / Mult: 1
SRF1260 Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
45AM3811

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.776
25+
$0.689
50+
$0.604
100+
$0.512
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
IFCL-3030DE Series
6.8µH
2.6A
3.5A
0.0492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
45AM3834

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.060
25+
$0.971
50+
$0.881
100+
$0.780
More Pricing...
Total:$1.37
Min: 1 / Mult: 1
IFCL-5050HZ Series
6.8µH
5.5A
9.7A
0.0206ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
94AK5707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.930
25+
$2.820
50+
$2.720
100+
$2.510
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
-
6.8µH
3.2A
8A
0.035ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
58AK2103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.340
25+
$3.140
50+
$2.870
100+
$2.600
More Pricing...
Total:$3.55
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
58AK2112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$3.170
25+
$2.930
50+
$2.640
100+
$2.360
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
32T8638

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.480
25+
$2.400
50+
$2.310
100+
$2.120
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
WE-DD Series
6.8µH
1.2A
2.5A
0.135ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
14T0902

RoHS

Each (Supplied on Cut Tape)
100+
$0.606
Total:$909.00
Min: 1500 / Mult: 1500
Total:$909.00
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
2.55A
3.12A
0.0658ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
85W3259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
3.1A
14.2A
0.017ohm
-
0.6
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
28AH8234

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
Pricing is unavailable. Please contact customer services.
WE-MCRI Series
6.8µH
5A
12A
0.044ohm
240nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
14T0995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.080
Total:$864.00
Min: 800 / Mult: 400
SRF1280 Series
6.8µH
7.34A
13.3A
0.0183ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
14T0903

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
2.55A
3.12A
0.0658ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
14T0950

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.761
Total:$608.80
Min: 800 / Mult: 400
SRF1260 Series
6.8µH
6.64A
8.68A
0.0186ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
87T9008

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
6.9A
13.1A
0.024ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
87T9030

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
2.6A
3.67A
-
-
0.6
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
14T0996

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.916
1600+
$0.903
2400+
$0.892
Total:$732.80
Min: 800 / Mult: 400
SRF1280 Series
6.8µH
7.34A
13.3A
0.0183ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
87T8985

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
3.1A
14.2A
0.017ohm
-
0.6
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
85W3274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
6.9A
13.1A
0.024ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
50AC8119

RoHS

Date/Lot Code

Each
1+
$3.830
Total:$3.83
Min: 1 / Mult: 1
WE-MCRI Series
6.8µH
5A
21.2A
0.0515ohm
245nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
33AC1332

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.750
25+
$2.680
50+
$2.600
100+
$2.430
More Pricing...
Total:$14.15
Min: 5 / Mult: 5
WE-DPC Series
6.8µH
1.4A
1.7A
0.24ohm
170nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
85W3286

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
2.6A
3.67A
-
-
0.6
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK