Coupled Inductors:

623 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75AJ2808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.370
25+
$2.330
50+
$2.290
100+
$2.220
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-TDC Series
3.6µH
-
2.3A
4.6A
0.053ohm
-
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
75AJ2789

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$15.380
10+
$14.320
25+
$13.790
50+
$13.260
100+
$12.200
More Pricing...
Total:$15.38
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13A
24A
8400µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.600
50+
$2.510
100+
$2.330
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
WE-DD Series
8.2µH
-
1.7A
2.9A
0.11ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2787

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.380
10+
$14.320
25+
$13.790
50+
$13.260
100+
$12.200
More Pricing...
Total:$15.38
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
11.5A
22A
0.011ohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
32T8630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.820
25+
$3.560
50+
$3.250
100+
$2.950
More Pricing...
Total:$4.00
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
1.55A
3.3A
0.064ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
32T8621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$3.780
25+
$3.580
50+
$3.320
100+
$3.040
More Pricing...
Total:$4.01
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
4.91A
8.9A
0.022ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
14T0983

RoHS

Each (Supplied on Cut Tape)
100+
$1.440
Total:$1,152.00
Min: 800 / Mult: 400
Total:$1,152.00
Min: 800 / Mult: 400
SRF1280 Series
3.3µH
-
10.4A
21.5A
0.011ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0943

RoHS

Each (Supplied on Cut Tape)
250+
$1.020
Total:$816.00
Min: 800 / Mult: 400
Total:$816.00
Min: 800 / Mult: 400
SRF1260 Series
4.7µH
-
7.18A
9.71A
0.0137ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0948

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.931
1000+
$0.895
2000+
$0.812
4000+
$0.729
6000+
$0.704
More Pricing...
Total:$744.80
Min: 800 / Mult: 400
SRF1260 Series
470µH
-
870mA
1.02A
0.83ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.678
Total:$1,017.00
Min: 1500 / Mult: 1500
SRF0703 Series
3.3µH
-
3.31A
4.22A
0.0316ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0994

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.200
1000+
$1.130
2000+
$1.060
4000+
$0.957
6000+
$0.922
More Pricing...
Total:$960.00
Min: 800 / Mult: 400
SRF1280 Series
470µH
-
850mA
1.68A
0.865ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0958

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.931
1000+
$0.895
2000+
$0.812
4000+
$0.729
6000+
$0.704
More Pricing...
Total:$744.80
Min: 800 / Mult: 400
SRF1260 Series
82µH
-
2.05A
2.39A
0.15ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0902

RoHS

Each (Supplied on Cut Tape)
100+
$0.702
Total:$1,053.00
Min: 1500 / Mult: 1500
Total:$1,053.00
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
-
2.55A
3.12A
0.0658ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
32T8638

RoHS

Date/Lot Code

Each
1+
$3.670
10+
$3.070
25+
$2.860
50+
$2.670
100+
$2.400
More Pricing...
Total:$3.67
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
1.2A
2.5A
0.135ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
32T8600

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$4.090
25+
$3.810
50+
$3.480
100+
$3.150
More Pricing...
Total:$4.27
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
3A
8A
0.028ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
14T0973

RoHS

Each (Supplied on Cut Tape)
50+
$1.520
Total:$1,216.00
Min: 800 / Mult: 400
Total:$1,216.00
Min: 800 / Mult: 400
SRF1280 Series
15µH
-
5.03A
9.66A
0.0333ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
63K3597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.130
Total:$452.00
Min: 400 / Mult: 400
PM3600 Series
68µH
-
720mA
-
0.26ohm
-
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
14T0878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.702
Total:$1,053.00
Min: 1500 / Mult: 1500
Total:--
Min: 10 / Mult: 1500
SRF0703 Series
1mH
-
260mA
250mA
6.11ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0901

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
470µH
-
350mA
370mA
2.82ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0891

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
3.3µH
-
3.31A
4.22A
0.0316ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
83R8713

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.170
1000+
$1.100
2000+
$1.040
4000+
$0.932
6000+
$0.898
More Pricing...
Total:$468.00
Min: 400 / Mult: 400
PM3600 Series
300µH
-
520mA
-
0.73ohm
-
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
14T0904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.660
Total:$990.00
Min: 1500 / Mult: 1500
SRF0703 Series
68µH
-
890mA
960mA
0.507ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
63K3596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.955
Total:$382.00
Min: 400 / Mult: 400
PM3600 Series
50µH
-
780mA
-
0.22ohm
-
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
32T8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.260
10+
$4.020
25+
$3.810
50+
$3.530
100+
$3.240
More Pricing...
Total:$4.26
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
7.1A
12A
0.021ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
14T0993

RoHS

Each (Supplied on Cut Tape)
100+
$1.490
Total:$1,192.00
Min: 800 / Mult: 400
Total:$1,192.00
Min: 800 / Mult: 400
SRF1280 Series
470µH
-
850mA
1.68A
0.865ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
176-200 of 623 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK