2. Passive Components
                                                                                                    3. Filters
                                                                                                    4. Integrated Passive Filters
                                                                                                    Print Page

                                                                                                    STF203-22.TCT

                                                                                                    ESD Protection Device, Array, SC-70, 6 Pins, 5.25 V

                                                                                                    Date/Lot Code

                                                                                                    SEMTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMTECH STF203-22.TCT
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSTF203-22.TCT
                                                                                                    Newark Part No.
                                                                                                    Full Reel67K8984
                                                                                                    Re-Reel37K8483
                                                                                                    Cut Tape37K8483
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,208 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.410$1.41
                                                                                                    Total Price $1.41
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.410
                                                                                                    25+$0.892
                                                                                                    50+$0.742
                                                                                                    100+$0.590
                                                                                                    250+$0.526
                                                                                                    500+$0.461
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.413
                                                                                                    6000+$0.375
                                                                                                    12000+$0.338
                                                                                                    18000+$0.325
                                                                                                    30000+$0.318
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMTECH
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSTF203-22.TCT
                                                                                                    Newark Part No.
                                                                                                    Full Reel67K8984
                                                                                                    Re-Reel37K8483
                                                                                                    Cut Tape37K8483
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
                                                                                                    No. of Data Lines2 Data Lines
                                                                                                    Filter CircuitC-R-C Pi Filter
                                                                                                    Filter Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for STF203-22.TCT

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The STF203-22.TCT is an USB upstream Port Filter and TVS Diode for EMI filtering and ESD protection. It is constructed using a proprietary technology that allows passive components. The device is an easily implemented solution for meeting the requirements of revision 1.1 of the USB specification. The value of series resistance added to the output impedance of the USB driver must be as close to possible to the 45Ω characteristic impedance of the cable (90Ω balanced) to minimize transmission line reflections. The 1.5kΩ pull-up resistor is required by the USB specification to identify the equipment as either a full-speed (connected to D+ line) or low-speed (connected to D line) device. The 47pF capacitors are required to bypass high frequency energy to ground and to control the edge rate of the USB signals. The TVS diodes on the input/output pins provide suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.

                                                                                                    • Line termination is achieved with series resistors on both the D+ and D- USB lines
                                                                                                    • Provides ESD protection of both (D+ and D-) data lines and the voltage bus (VBUS)
                                                                                                    • Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
                                                                                                    • Filtering and termination for one USB port
                                                                                                    • Low leakage current
                                                                                                    • Solid-state technology
                                                                                                    • -40 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial

                                                                                                    Technical Specifications

                                                                                                    EMI Filter Type

                                                                                                    USB Upstream and Terminator EMI Filter with ESD

                                                                                                    Filter Circuit

                                                                                                    C-R-C Pi Filter

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Data Lines

                                                                                                    2 Data Lines

                                                                                                    Filter Case / Package

                                                                                                    SOT-23

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product