Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.840 |
| 25+ | $0.732 |
| 50+ | $0.711 |
| 100+ | $0.689 |
| 250+ | $0.646 |
| 500+ | $0.610 |
| 1000+ | $0.574 |
Product Information
Product Overview
EMIF06-MSD02N16 is a 6-line IPAD EMI filter and ESD protection in micro QFN package. It is a 6-line, highly integrated product designed to suppress EMI/RFI noise and protect against ESD all the devices implementing a SD card or a T-Flash card. The EMIF06-MSD02N16 allows designers to choose either mechanical card detection of electrical card detection without any additional components. By integrating 20 discrete components in a single DFN package of 4mm², the EMIF06-MSD02N16 provides a robust and immune space-saving solution to interface the connector and the controller of the SD card slot. Where EMI filtering in ESD sensitive equipment is required portable devices, navigation systems, digital still cameras and industrial and medical devices.
- High design flexibility
- Very low PCB space consuming: 0.137inch x 0.047inch
- Very thin package of 0.021inch maximum
- High efficiency in ESD suppression
- Complies with IEC 61000-4-2 level 4 on external pins standards
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and μQFN packaging
Technical Specifications
EMI Filter with ESD Protection
RC Pi Filter
16Pins
No SVHC (25-Jun-2025)
6 Data Lines
µQFN
EMIF Series
Technical Docs (3)
Alternatives for EMIF06-MSD02N16
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate