Find a huge range of Ferrite Beads at Newark Electronics. We stock a large selection of Ferrite Beads, including new and most popular products from the world's top manufacturers including: Murata, TDK, Wurth Elektronik, TE Connectivity - Sigmainductors & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.045
More Pricing...
0603 [1608 Metric]
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.078
25+
$0.063
50+
$0.060
100+
$0.056
More Pricing...
0805 [2012 Metric]
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.058
25+
$0.046
50+
$0.044
100+
$0.042
More Pricing...
0603 [1608 Metric]
-
1kohm
-
400mA
EMIFIL BLM18AG Series
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.110
50+
$0.099
100+
$0.089
250+
$0.077
More Pricing...
0603 [1608 Metric]
-
700ohm
-
200mA
EMIFIL BLM18HG Series
-
1ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.169
25+
$0.148
50+
$0.133
100+
$0.120
More Pricing...
0603 [1608 Metric]
-
260ohm
-
2A
EMIFIL BLM18EG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.101
50+
$0.091
100+
$0.082
250+
$0.072
More Pricing...
0805 [2012 Metric]
-
22ohm
-
6A
EMIFIL BLM21PG Series
-
9mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
0603 [1608 Metric]
-
30ohm
-
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
08P2363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.200
50+
$0.197
100+
$0.187
250+
$0.186
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
WE-CBF Series
-
50mohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
73M9166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.100
50+
$0.090
100+
$0.081
250+
$0.071
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.243
Axial Leaded
-
61ohm
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.041
More Pricing...
0603 [1608 Metric]
-
1kohm
-
200mA
EMIFIL BLM18RK Series
-
0.8ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.061
25+
$0.048
50+
$0.046
100+
$0.044
More Pricing...
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.081
25+
$0.065
50+
$0.062
100+
$0.059
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.081
25+
$0.065
50+
$0.062
100+
$0.059
More Pricing...
0805 [2012 Metric]
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
10+
$0.044
25+
$0.035
50+
$0.033
100+
$0.031
More Pricing...
0402 [1005 Metric]
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.103
50+
$0.093
100+
$0.085
250+
$0.070
More Pricing...
0805 [2012 Metric]
-
220ohm
-
800mA
EMIFIL BLM21AG Series
-
130mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.080
25+
$0.064
50+
$0.061
100+
$0.058
More Pricing...
0805 [2012 Metric]
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.058
25+
$0.046
50+
$0.044
100+
$0.042
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.169
25+
$0.148
50+
$0.133
100+
$0.120
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.040
25+
$0.031
50+
$0.030
100+
$0.029
More Pricing...
0603 [1608 Metric]
-
120ohm
-
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.153
25+
$0.134
50+
$0.121
100+
$0.110
More Pricing...
0805 [2012 Metric]
-
2.7kohm
-
200mA
EMIFIL BLM21BD Series
-
0.8ohm
± 25%
2mm
-
1.25mm
1.25mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.059
25+
$0.046
50+
$0.045
100+
$0.043
More Pricing...
0603 [1608 Metric]
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
10+
$0.044
25+
$0.035
50+
$0.033
100+
$0.031
More Pricing...
0402 [1005 Metric]
-
120ohm
-
500mA
EMIFIL BLM15AG Series
-
0.25ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
55R1509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.039
More Pricing...
0603 [1608 Metric]
-
120ohm
-
3A
EMIFIL BLM18KG Series
-
30mohm
± 25%
1.6mm
-
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.151
50+
$0.136
100+
$0.122
250+
$0.105
More Pricing...
0603 [1608 Metric]
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
1-25 of 2261 items
of 91 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK