We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
10+
$0.174
25+
$0.153
50+
$0.138
100+
$0.125
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.214
50+
$0.134
100+
$0.110
250+
$0.094
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
98B6630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.037
50+
$0.035
100+
$0.033
Total:$0.10
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
300mA
-
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
67C8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.183
50+
$0.114
100+
$0.094
250+
$0.080
More Pricing...
Total:$2.06
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
230mA
MLS Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
34R5901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.292
25+
$0.287
50+
$0.283
100+
$0.272
250+
$0.261
More Pricing...
Total:$2.92
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
WE-CBF HF Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.637
25+
$0.563
50+
$0.477
100+
$0.407
250+
$0.349
More Pricing...
Total:$6.37
Min: 10 / Mult: 10
0804 [2010 Metric]
120ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
28X4651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.031
Total:$124.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
600ohm
300mA
-
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
66AH2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.252
50+
$0.242
100+
$0.216
250+
$0.208
More Pricing...
Total:$2.61
Min: 10 / Mult: 10
0603 [1608 Metric]
510ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
23C6282

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.025
Total:$100.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
600ohm
400mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
66W8727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.730
25+
$1.510
50+
$1.350
100+
$1.210
250+
$1.120
More Pricing...
Total:$17.30
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
200mA
DA Series
0.35ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
66AH2756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.265
25+
$0.256
50+
$0.246
100+
$0.220
250+
$0.212
More Pricing...
Total:$2.65
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
700mA
WE-CBA Series
0.35ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
69AH1491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.052
50+
$0.050
100+
$0.048
250+
$0.038
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.200
25+
$0.179
50+
$0.112
100+
$0.092
250+
$0.079
More Pricing...
Total:$2.00
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
95H6688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.035
50+
$0.034
100+
$0.032
250+
$0.027
Total:$0.10
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
400mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.257
50+
$0.161
100+
$0.133
250+
$0.114
More Pricing...
Total:$2.89
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
73M9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.046
50+
$0.044
100+
$0.042
250+
$0.033
More Pricing...
Total:$0.58
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18AG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
66W8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.129
50+
$0.117
100+
$0.106
250+
$0.092
More Pricing...
Total:$1.46
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
400mA
LI Series
0.35ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
29AJ4223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.214
50+
$0.134
100+
$0.110
250+
$0.094
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
750mA
EMIFIL BLM15PE Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
25+
$0.194
50+
$0.121
100+
$0.100
250+
$0.086
More Pricing...
Total:$2.17
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
600mA
EMIFIL BLM18HE Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.242
50+
$0.169
100+
$0.142
250+
$0.121
More Pricing...
Total:$2.64
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
600mA
EMIFIL BLM18HE Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.040
More Pricing...
Total:$0.64
Min: 10 / Mult: 10
0603 [1608 Metric]
140ohm
450mA
EMIFIL BLM18BB Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AC1056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
10+
$0.220
25+
$0.218
50+
$0.216
100+
$0.202
More Pricing...
Total:$0.23
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
710mA
WE-CBF Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
08P2454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
10+
$0.200
25+
$0.199
50+
$0.199
100+
$0.185
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
0402 [1005 Metric]
60ohm
300mA
WE-CBF Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
73M9055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.055
50+
$0.051
100+
$0.046
250+
$0.041
More Pricing...
Total:$0.66
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18AG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.052
50+
$0.048
100+
$0.044
250+
$0.039
More Pricing...
Total:$0.61
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
500mA
EMIFIL BLM18BA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK