We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.192
25+
$0.171
50+
$0.107
100+
$0.088
250+
$0.076
More Pricing...
Total:$1.92
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18SG Series
0.025ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.086
50+
$0.060
100+
$0.046
250+
$0.036
More Pricing...
Total:$1.00
Min: 10 / Mult: 10
0603 [1608 Metric]
33ohm
3A
EMIFIL BLM18PG Series
0.025ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
66AH2752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.264
25+
$0.262
50+
$0.248
100+
$0.223
More Pricing...
Total:$1.39
Min: 5 / Mult: 5
1206 [3216 Metric]
82ohm
3A
WE-CBA Series
0.025ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66W8876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.340
25+
$1.180
50+
$1.100
100+
$0.987
250+
$0.836
More Pricing...
Total:$13.40
Min: 10 / Mult: 10
2220 [5550 Metric]
700ohm
4A
HI Series
0.025ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
24AC5577

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.200
Total:$800.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
10ohm
3A
WE-CBF Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
87X8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.043
50+
$0.040
100+
$0.037
250+
$0.030
More Pricing...
Total:$0.54
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15PG Series
0.025ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.074
50+
$0.070
100+
$0.067
250+
$0.056
More Pricing...
Total:$0.90
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
3A
MPZ Series
0.025ohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66AH2760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.329
25+
$0.317
50+
$0.305
100+
$0.204
250+
$0.195
More Pricing...
Total:$3.29
Min: 10 / Mult: 10
0805 [2012 Metric]
68ohm
3A
WE-CBA Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
48AK5255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.263
25+
$0.232
50+
$0.210
100+
$0.190
Total:$0.37
Min: 1 / Mult: 1
Total:$19.00
Min: 100 / Mult: 1
1806 [4516 Metric]
75ohm
3A
MH Series
0.025ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
65AK6151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.340
25+
$1.330
50+
$1.310
100+
$1.300
More Pricing...
Total:$6.85
Min: 5 / Mult: 5
2220 [5550 Metric]
600ohm
4A
WE-CBF Series
0.025ohm
± 25%
5.6mm
5.1mm
3mm
SMD
-55°C
125°C
AEC-Q200
03AM5018

RoHS

Date/Lot Code

Each
10+
$0.070
25+
$0.056
50+
$0.054
100+
$0.051
500+
$0.040
More Pricing...
Total:$0.70
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
BBUP Series
0.025ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
94AK5576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$3.460
25+
$3.400
50+
$3.340
100+
$3.230
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
-
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
24AC5601

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.200
Total:$800.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
60ohm
3A
WE-CBF Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK