• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Common Mode Chokes / Filters
                                                                                                    5. Radial Leaded Common Mode Chokes / Filters
                                                                                                    Print Page

                                                                                                    SN14P-300J

                                                                                                    AC LINE FILTER, 80UH, 15A, TH

                                                                                                    KEMET
                                                                                                    KEMET SN14P-300J
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoSN14P-300J
                                                                                                    Newark Part No.92AC9941
                                                                                                    Product RangeSN-J Series
                                                                                                    Also Known AsUALSN14P300J00
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$5.290
                                                                                                    100+$4.660
                                                                                                    250+$4.440
                                                                                                    500+$4.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 50
                                                                                                    $264.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoSN14P-300J
                                                                                                    Newark Part No.92AC9941
                                                                                                    Product RangeSN-J Series
                                                                                                    Also Known AsUALSN14P300J00
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance80µH
                                                                                                    DC Current Rating15A
                                                                                                    Product RangeSN-J Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The KEMET SN-J coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.

                                                                                                    • Proprietary Fe dust core material
                                                                                                    • Excellent for normal mode noise countermeasures
                                                                                                    • Large core loss
                                                                                                    • Wide variety of sizes and specifications
                                                                                                    • UL 94 V–2 flame retardant rated cap
                                                                                                    • UL 94 V–0 flame retardant rated base

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    80µH

                                                                                                    Product Range

                                                                                                    SN-J Series

                                                                                                    DC Current Rating

                                                                                                    15A

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.