Split Core Ferrites:

329 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96B5352

RoHS

Each
1+
$5.450
10+
$3.940
25+
$3.450
50+
$3.390
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.950
25+
$1.710
50+
$1.630
100+
$1.530
More Pricing...
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+
$5.810
10+
$5.730
25+
$5.560
50+
$5.390
100+
$5.220
More Pricing...
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
08P2343

RoHS

Date/Lot Code

Each
1+
$6.890
10+
$6.630
25+
$6.460
50+
$6.340
100+
$6.210
More Pricing...
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
08P2333

RoHS

Each
1+
$5.260
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$3.070
10+
$2.250
25+
$1.970
50+
$1.780
100+
$1.740
More Pricing...
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+
$5.520
10+
$5.440
25+
$5.330
50+
$5.230
100+
$5.120
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
79M5820

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$3.450
25+
$3.080
50+
$2.840
12.7mm
-
25MHz
-
300MHz
205ohm
-
08P2335

RoHS

Each
1+
$7.230
10+
$7.130
25+
$6.990
50+
$6.850
100+
$6.710
More Pricing...
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
88T6950

RoHS

Each
1+
$5.810
10+
$5.730
25+
$5.560
50+
$5.390
100+
$5.310
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+
$17.760
10+
$13.580
25+
$12.700
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.080
25+
$1.820
50+
$1.640
100+
$1.540
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+
$3.460
10+
$2.510
25+
$2.200
50+
$1.980
100+
$1.880
6.3mm
-
200MHz
-
1GHz
230ohm
-
08P2339

RoHS

Each
1+
$7.600
10+
$7.500
25+
$7.280
50+
$7.060
100+
$6.830
More Pricing...
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$2.650
25+
$2.360
50+
$2.140
100+
$2.110
More Pricing...
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Each
1+
$1.510
10+
$1.140
25+
$1.000
50+
$0.905
100+
$0.816
More Pricing...
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$2.870
10+
$2.540
100+
$1.980
500+
$1.620
1000+
$1.390
More Pricing...
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+
$6.300
10+
$6.210
25+
$6.030
50+
$5.840
100+
$5.750
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
90B5610

RoHS

Each
1+
$2.360
10+
$1.720
25+
$1.500
50+
$1.360
100+
$1.230
4.9mm
-
1MHz
-
300MHz
280ohm
-
78K6137

RoHS

Each
1+
$14.410
10+
$10.970
25+
$10.160
18mm
-
25MHz
-
300MHz
365ohm
-
83K0482

RoHS

Each
1+
$4.830
10+
$3.510
25+
$3.150
50+
$3.020
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

Each
1+
$6.920
10+
$5.510
25+
$5.090
50+
$4.890
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
51M9261

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.280
25+
$1.120
50+
$1.010
100+
$0.934
More Pricing...
4.9mm
-
25MHz
-
300MHz
150ohm
-
50B3445

RoHS

Each
1+
$5.060
10+
$3.660
25+
$3.190
50+
$3.000
12.7mm
-
1MHz
-
300MHz
260ohm
-
72K6749

RoHS

Each
1+
$3.110
10+
$2.260
25+
$1.980
50+
$1.790
100+
$1.750
More Pricing...
9.85mm
-
25MHz
-
300MHz
225ohm
-
1-25 of 329 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK