5.4V EDLC - Electric Double Layer Capacitors:

15 Products Found
Find a huge range of 5.4V EDLC - Electric Double Layer Capacitors at Newark Electronics. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 5.5V, 2.7V, 3V & 5V EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4392

RoHS

EATON ELECTRONICS
Each
1+
$4.020
10+
$3.810
25+
$3.390
50+
$3.030
100+
$2.920
More Pricing...
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
44W4389

RoHS

EATON ELECTRONICS
Each
1+
$6.180
10+
$5.850
25+
$5.220
50+
$4.670
100+
$4.490
More Pricing...
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
44W4390

RoHS

EATON ELECTRONICS
Each
1+
$14.620
10+
$13.230
2.5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
21.3mm
11mm
23mm
PHV Series
-40°C
65°C
21AJ9657

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$3.600
25+
$3.490
50+
$3.390
100+
$3.280
More Pricing...
2.5F
5.4V
PC Pin
0%, +100%
15.5mm
1000 hours @ 60°C
Can
Through Hole
0.36ohm
20mm
10mm
22mm
SCM Series
-40°C
65°C
84AJ1397

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$3.790
25+
$3.570
50+
$3.340
100+
$3.000
More Pricing...
0.47F
5.4V
PC Pin
0%, +100%
11.5mm
1000 hours @ 65°C
Can
Through Hole
0.3ohm
16mm
8mm
14mm
SCM Series
-40°C
65°C
71AK8227

RoHS

Each
1+
$18.750
5+
$18.670
10+
$18.590
25+
$18.520
50+
$18.440
More Pricing...
5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.07ohm
21.3mm
11mm
32.5mm
PHV Series
-40°C
65°C
71AK8224

RoHS

Each
1+
$12.740
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
26AM6561

RoHS

Each
1+
$18.040
5+
$17.140
10+
$15.350
25+
$13.980
50+
$13.220
More Pricing...
2.5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
23mm
21.3mm
11mm
PHV Series
-40°C
65°C
71AK8226

RoHS

Each
1+
$8.910
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
84AJ1407

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$4.420
25+
$4.230
50+
$4.050
100+
$3.860
More Pricing...
5F
5.4V
PC Pin
0%, +100%
18mm
1000 hours @ 65°C
Can
Through Hole
0.1ohm
25mm
12.5mm
22mm
SCM Series
-40°C
65°C
50AH2965

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.590
25+
$2.550
50+
$2.520
100+
$2.480
More Pricing...
0.47F
5.4V
PC Pin
0%, +100%
9mm
1000 hours @ 60°C
Can
Through Hole
1ohm
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
44W4393

RoHS

Each
1+
$20.630
5+
$18.210
10+
$16.160
5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.07ohm
21.3mm
11mm
32.5mm
PHV Series
-40°C
65°C
50AH2970

RoHS

Date/Lot Code

Each
100+
$4.710
7.5F
5.4V
PC Pin
-10%, +30%
18mm
1000 hours @ 60°C
Can
Through Hole
0.16ohm
25mm
12.5mm
32mm
SCM Series
-40°C
65°C
22AM2812

RoHS

Each
1000+
$2.740
0.47F
5.4V
Radial Leaded
± 20%
9mm
1000 hours @ 65°C
-
Through Hole
1ohm
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
22AM2813

RoHS

Each
1000+
$2.840
0.47F
5.4V
Radial Leaded
+100%, 0%
9mm
2000 hours @ 65°C
-
Through Hole
1ohm
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK