Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC3640C153JGJACAUTO
Newark Part No.
Full Reel52AK7947
Re-Reel52AK7946
Cut Tape52AK7946
Product RangeSMD Auto U2J HV Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.790 | $3.300 |
| 10+ | $13.480 | $3.300 |
| 25+ | $12.740 | $3.300 |
| 50+ | $12.000 | $3.300 |
| 100+ | $10.440 | $3.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 400+ | $8.770 |
| 800+ | $8.500 |
| 1600+ | $8.240 |
| 2400+ | $7.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC3640C153JGJACAUTO
Newark Part No.
Full Reel52AK7947
Re-Reel52AK7946
Cut Tape52AK7946
Product RangeSMD Auto U2J HV Series
Technical Datasheet
Capacitance0.015µF
Voltage(DC)2kVDC
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeSMD Auto U2J HV Series
Product Length9.1mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for C3640C153JGJACAUTO
1 Product Found
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
U2J
Product Length
9.1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2kVDC
Capacitance Tolerance
± 5%
Product Range
SMD Auto U2J HV Series
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability