55µF Film Capacitors:
28 Products FoundFind a huge range of 55µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Capcom & Icel By Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(28)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.030 10+ $13.580 25+ $13.260 50+ $12.940 100+ $12.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $19.380 10+ $17.230 25+ $16.380 50+ $15.510 100+ $14.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ-P Series | 900V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $19.710 10+ $15.710 25+ $15.420 50+ $15.140 100+ $14.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | 250V | C4AF Series | 500V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $18.570 10+ $14.900 25+ $14.040 50+ $13.180 100+ $12.910 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | - | |||||
Each | 1+ $15.320 10+ $11.050 25+ $10.890 50+ $10.710 100+ $10.550 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $23.040 10+ $18.520 25+ $17.490 50+ $16.470 100+ $15.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $21.190 10+ $17.690 25+ $17.080 50+ $16.470 100+ $15.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | |||||
Each | 1+ $18.620 10+ $13.750 25+ $13.210 50+ $12.680 100+ $11.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $15.660 10+ $11.320 25+ $11.140 50+ $10.980 100+ $10.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $28.480 5+ $25.280 10+ $22.060 25+ $20.630 50+ $19.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ-M Series | 1.1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 50+ $19.840 100+ $19.740 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPE Series | 800V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 85°C | - | ||||||
Each | 100+ $14.210 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPE Series | 500V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 30mm | 51mm | -40°C | 85°C | - | ||||||
Each | 25+ $13.850 50+ $13.090 100+ $11.910 250+ $11.500 500+ $10.910 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ Series | 650V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $16.770 25+ $15.560 50+ $14.350 100+ $13.140 250+ $12.670 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | 250V | C4AF Series | 500V | Through Hole | PC Pin | GRADE II (Test Condition B) | 52.5mm | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 55µF | ± 10% | 285V | MHBS Series | 700V | Through Hole | PC Pin | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 57.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $17.570 10+ $13.200 25+ $12.900 50+ $12.590 100+ $12.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ Series | 1.1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $14.310 25+ $13.930 50+ $13.550 100+ $13.410 250+ $13.270 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AQ Series | 800V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | 285V | MHBS Series | 700V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 57.5mm | 35mm | 57.5mm | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+ $20.720 10+ $16.600 25+ $15.240 50+ $13.880 100+ $13.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 30mm | 50.5mm | -40°C | 105°C | AEC-Q200 | |||||
36AJ3498 RoHS | Each | 1+ $18.650 10+ $14.650 25+ $14.270 50+ $13.890 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | C4AU Series | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | - | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $20.720 10+ $16.590 25+ $15.310 50+ $14.040 100+ $14.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 30mm | 50.5mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $18.570 10+ $14.500 25+ $13.700 50+ $12.910 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $24.960 10+ $20.130 25+ $19.000 50+ $17.870 100+ $16.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 800V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $22.540 10+ $17.740 25+ $17.710 50+ $17.690 100+ $17.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | - | EZPV Series | 800V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $52.110 | Metallized PP | Can | 55µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||