1000µF 200V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

27 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Series Name
Polarity
Diameter
Product Range
Product Diameter
Product Height
Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice forQuantity
54K5915

RoHS

Date/Lot Code

Each
1+
$4.990
10+
$3.580
25+
$3.580
50+
$3.580
100+
$3.570
More Pricing...
Total:$4.99
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 105°C
-
Polar
-
LGU Series
30mm
35mm
-
10mm
-
2.3A
-40°C
105°C
18X1911

RoHS

Each
1+
$4.670
10+
$3.180
25+
$3.020
50+
$2.910
100+
$2.860
Total:$4.67
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 85°C
-
Polar
-
SLPX Series
25mm
45mm
-
10mm
0.199ohm
4.82A
-40°C
85°C
98K6885

RoHS

Date/Lot Code

Each
1+
$8.020
Total:$8.02
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
5000 hours @ 85°C
-
Polar
-
157 PUM-SI Series
30mm
40mm
-
10mm
0.12ohm
2.66A
-25°C
85°C
56Y0019

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$7.780
25+
$6.730
50+
$6.220
100+
$5.530
More Pricing...
Total:$8.16
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
1500 hours @ 105°C
-
Polar
-
PEH532 Series
26mm
61mm
-
10mm
0.15ohm
1.91A
-40°C
105°C
55Y8625

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$3.960
25+
$3.790
50+
$3.630
100+
$3.460
More Pricing...
Total:$6.87
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 105°C
-
Polar
-
ELG Series
35mm
30mm
-
10mm
0.09ohm
2.3A
-25°C
105°C
92AH8095

RoHS

Date/Lot Code

Each
1+
$5.010
Total:$5.01
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
8000 hours @ 85°C
-
Polar
-
B43634 Series
35mm
25mm
-
10mm
0.13ohm
2.43A
-40°C
85°C
64AH3967

RoHS

Date/Lot Code

Each
1+
$8.320
10+
$4.970
25+
$4.960
50+
$4.950
100+
$4.940
More Pricing...
Total:$8.32
Min: 1 / Mult: 1
1000µF
200V
200V
± 20%
Snap-In
5000 hours @ 85°C
257 PRM-SI
Polar
25mm
257 PRM-SI Series
25mm
45mm
45mm
10mm
0.112ohm
3.11A
-40°C
85°C
54K6625

RoHS

Each
1+
$4.540
10+
$2.560
25+
$2.450
50+
$2.340
100+
$2.220
More Pricing...
Total:$4.54
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 85°C
-
Polar
-
LLS Series
25mm
40mm
-
10mm
-
3.28A
-40°C
85°C
54K5916

RoHS

Date/Lot Code

Each
1+
$6.910
10+
$3.670
25+
$3.500
50+
$3.450
100+
$3.390
Total:$6.91
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 105°C
-
Polar
-
LGU Series
35mm
30mm
-
10mm
-
2.3A
-40°C
105°C
55AK5359

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$5.760
25+
$5.400
50+
$5.040
100+
$4.560
Total:$6.49
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 105°C
-
Polar
-
WCAP-AI3H Series
30mm
35mm
-
10mm
-
2.3A
-40°C
105°C
55AK5367

RoHS

Date/Lot Code

Each
1+
$7.310
10+
$5.690
25+
$5.150
Total:$7.31
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 85°C
-
Polar
-
WCAP-AIE8 Series
25mm
40mm
-
10mm
-
3.28A
-25°C
85°C
55AK5353

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$5.570
25+
$5.230
50+
$4.880
100+
$4.410
Total:$6.27
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 105°C
-
Polar
-
WCAP-AIG5 Series
35mm
30mm
-
10mm
-
2.48A
-25°C
105°C
54K5914

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$3.090
25+
$2.940
50+
$2.770
100+
$2.500
More Pricing...
Total:$4.97
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 105°C
-
Polar
-
LGU Series
25mm
50mm
-
10mm
-
2.3A
-40°C
105°C
18C4601

RoHS

Each
500+
$10.410
Total:$6,246.00
Min: 600 / Mult: 50
1000µF
-
200V
± 20%
Snap-In
10000 hours @ 105°C
-
Polar
-
059 PLL-SI Series
35mm
50mm
-
10mm
0.16ohm
2.45A
-25°C
105°C
18C4530

RoHS

Each
500+
$9.290
Total:$7,432.00
Min: 800 / Mult: 100
1000µF
-
200V
± 20%
Snap-In
12000 hours @ 85°C
-
Polar
-
057 PSM-SI Series
30mm
50mm
-
10mm
0.16ohm
2.85A
-25°C
85°C
16M7238

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 85°C
-
Polar
-
KMQ Series
30mm
30mm
-
10mm
-
2.3A
-25°C
105°C
16M7236

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 85°C
-
Polar
-
KMQ Series
22mm
50mm
-
10mm
-
2.3A
-25°C
105°C
88K2963

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 85°C
-
Polar
-
SMH Series
30mm
40mm
-
10mm
0.166ohm
-
-25°C
85°C
16M8461

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 85°C
-
Polar
-
SMQ Series
25.4mm
35mm
-
10mm
-
3.25A
-25°C
85°C
26T5045

RoHS

Each
100+
$5.090
250+
$4.850
500+
$4.500
Total:$1,018.00
Min: 200 / Mult: 200
1000µF
-
200V
± 20%
Snap-In
5000 hours @ 105°C
-
Polar
-
LKX Series
30mm
40mm
-
10mm
-
2.3A
-40°C
105°C
26M6398

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
5000 hours @ 105°C
-
Polar
-
159 PUL-SI Series
30mm
45mm
-
10mm
0.17ohm
2.23A
-25°C
105°C
58R4564

RoHS

Each
250+
$1.770
500+
$1.690
1000+
$1.560
Total:$442.50
Min: 250 / Mult: 250
1000µF
-
200V
-
-
-
-
-
-
LGN Series
22mm
50mm
-
10mm
-
-
-40°C
105°C
69AC3602

RoHS

Each
100+
$5.440
250+
$5.180
500+
$4.810
Total:$544.00
Min: 100 / Mult: 100
1000µF
-
200V
± 20%
-
8000 hours @ 105°C
-
Polar
-
ALF40 Series
35mm
40mm
-
-
0.208ohm
-
-40°C
105°C
54T5130

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
2000 hours @ 85°C
-
Polar
-
MXG Series
25mm
45mm
-
10mm
-
2.58A
-40°C
105°C
83AH9778

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
-
200V
± 20%
Snap-In
8000 hours @ 85°C
-
Polar
-
B43624 Series
30mm
35mm
-
10mm
0.12ohm
2.83A
-40°C
85°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK