Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $913.170 |
| 5+ | $883.230 |
| 10+ | $853.290 |
| 25+ | $788.420 |
| 50+ | $743.510 |
Price for:Each
Minimum: 1
Multiple: 1
$913.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoEP2A402K080AZS
Newark Part No.16AM9607
Product RangeEP Series
Technical Datasheet
Capacitance4000µF
Voltage(DC)80V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing-
ESR0.055ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length35.56mm
Product Height7.92mm
Product RangeEP Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4000µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
35.56mm
Product Range
EP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
80V
Capacitor Terminals
Radial Leaded
ESR
0.055ohm
Ripple Current
-
Product Diameter
-
Product Height
7.92mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate