56µF Leaded Tantalum Capacitors:

13 Products Found
Find a huge range of 56µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 4.7µF & 1µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89K7875

Date/Lot Code

Each
1+
$104.860
5+
$97.850
10+
$90.850
25+
$88.030
50+
$85.220
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
-
0.01 % Per 1000 Hours
1.8A
-
10.31mm
M39006 Series
33.27mm
-55°C
125°C
MIL-PRF-39006/22/25
25AM5555

Date/Lot Code

Each
1+
$92.060
5+
$88.360
10+
$79.640
25+
$76.650
50+
$75.540
More Pricing...
56µF
75V
± 10%
Axial Leaded
-
2.61ohm
-
-
-
9.52mm
TWC-Y Series
19.46mm
-55°C
200°C
-
18M0327

RoHS

Each
25+
$54.580
50+
$54.310
100+
$53.990
56µF
75V
± 10%
PC Pin
-
3ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
63T4660

Date/Lot Code

Each
1+
$83.120
5+
$77.190
10+
$71.260
25+
$68.880
50+
$66.510
More Pricing...
56µF
75V
± 10%
PC Pin
-
-
R
1.335A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
81F3429

Date/Lot Code

Each
1+
$68.760
5+
$60.610
10+
$52.440
25+
$51.570
50+
$50.700
More Pricing...
56µF
75V
± 10%
PC Pin
-
3ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
83K3313

RoHS

Each
1+
$7.070
10+
$6.240
25+
$5.790
50+
$5.310
100+
$4.730
More Pricing...
56µF
6V
± 10%
PC Pin
-
2ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-55°C
85°C
-
08J0015
Each
10+
$94.010
25+
$91.240
50+
$88.460
56µF
125V
± 20%
PC Pin
-
1.6ohm
-
1.8A
Axial Leaded
10.31mm
135D Series
33.27mm
-55°C
85°C
-
46C0303
Each
100+
$10.240
250+
$9.220
500+
$8.300
1000+
$7.380
5000+
$7.150
56µF
100V
-
-
-
-
-
-
-
-
-
-
-55°C
125°C
-
49C4669
Each
50+
$4.770
100+
$4.240
500+
$3.820
2000+
$3.400
5000+
$3.290
More Pricing...
56µF
6V
-
-
-
-
-
-
-
-
TANTALEX 150D Series
-
-55°C
85°C
-
18M0858

RoHS

Date/Lot Code

Each
20+
$112.520
50+
$106.900
100+
$103.770
200+
$98.770
56µF
125V
± 20%
-
-000mm
1.6ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
70K8863

RoHS

Each
10+
$12.000
56µF
15V
± 10%
PC Pin
-
1.3ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-55°C
85°C
-
06X1275

RoHS

Date/Lot Code

Each
1+
$61.810
5+
$61.530
10+
$61.250
25+
$60.960
50+
$60.680
More Pricing...
56µF
30V
± 10%
Axial Leaded
-
5.2ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
49AC0874

RoHS

Date/Lot Code

Each
1+
$47.100
5+
$44.350
10+
$41.590
25+
$38.270
50+
$37.480
More Pricing...
56µF
30V
± 10%
PC Pin
-
5.21ohm
-
-
Axial Leaded
-
TWC-Y Series
11.51mm
-55°C
200°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK