0
0 Items$0.00

SMD Tantalum Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
81AH8618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
25+$0.271
100+$0.187
250+$0.171
500+$0.154
More Pricing...
1µF
25V
0805 [2012 Metric]
± 20%
11ohm
P
76mA
2mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
59M3159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.458
25+$0.286
100+$0.196
250+$0.178
500+$0.160
More Pricing...
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
95W0031

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.187
6000+$0.172
10000+$0.167
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
36J8455

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.150
6000+$0.139
10000+$0.130
0.47µF
25V
1206 [3216 Metric]
± 20%
14ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
56Y0124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.506
10+$0.305
15+$0.282
25+$0.260
50+$0.237
More Pricing...
1.5µF
10V
0805 [2012 Metric]
± 10%
11ohm
P
76mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
56Y0136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.446
10+$0.249
15+$0.233
25+$0.218
50+$0.202
More Pricing...
1µF
25V
0805 [2012 Metric]
± 10%
11ohm
P
76mA
2mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
56Y0131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
10+$0.165
15+$0.161
25+$0.157
50+$0.152
More Pricing...
1µF
20V
0805 [2012 Metric]
± 10%
11ohm
P
76mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
90AJ6812

RoHS

Each
5+$0.372
250+$0.286
500+$0.257
1000+$0.234
5000+$0.215
1µF
25V
0805 [2012 Metric]
± 20%
11ohm
P
76mA
2mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK