0
0 Items$0.00

SMD Tantalum Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59M2496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.520
25+$3.350
100+$2.730
250+$2.680
500+$2.620
More Pricing...
22µF
50V
2924 [7361 Metric]
± 10%
0.6ohm
V
645mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
66AH7271

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$2.850
2000+$2.730
4000+$2.560
8000+$2.410
12000+$2.340
More Pricing...
22µF
50V
2924 [7361 Metric]
± 10%
0.6ohm
V
645mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.940
2000+$1.870
3000+$1.790
5000+$1.720
10000+$1.690
More Pricing...
150µF
16V
2917 [7343 Metric]
± 20%
3ohm
Y
645mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$3.720
800+$3.690
1200+$3.620
2000+$3.540
4000+$3.470
More Pricing...
22µF
50V
2924 [7361 Metric]
± 20%
0.6ohm
V
645mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
32K7087

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.600
3000+$1.590
5000+$1.560
47µF
16V
2917 [7343 Metric]
± 10%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
60R6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2800+$2.710
5600+$2.660
8400+$2.600
14000+$2.550
28000+$2.490
More Pricing...
22µF
50V
2924 [7361 Metric]
± 10%
0.6ohm
V
645mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
6000+$1.060
12000+$1.040
18000+$1.020
30000+$0.996
60000+$0.975
More Pricing...
220µF
4V
2917 [7343 Metric]
± 20%
0.3ohm
Y
645mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
40K0732

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.560
3000+$1.530
5000+$1.500
47µF
16V
-
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0720

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.550
3000+$2.500
5000+$2.450
150µF
10V
2917 [7343 Metric]
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0728

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.720
3000+$1.690
5000+$1.650
33µF
10V
2917 [7343 Metric]
± 10%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0730

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.010
3000+$1.970
5000+$1.930
47µF
10V
2917 [7343 Metric]
± 10%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
32K7088

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.010
3000+$1.970
5000+$1.930
68µF
10V
2917 [7343 Metric]
± 10%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0719

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.660
3000+$1.630
5000+$1.590
150µF
6.3V
2917 [7343 Metric]
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0729

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.820
3000+$1.780
5000+$1.750
33µF
10V
2917 [7343 Metric]
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
18K7429

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.010
3000+$1.970
5000+$1.930
330µF
4V
2917 [7343 Metric]
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0731

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.820
3000+$1.780
5000+$1.750
47µF
10V
2917 [7343 Metric]
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
40K0726

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.260
3000+$2.210
5000+$2.170
220µF
6.3V
2917 [7343 Metric]
± 20%
0.3ohm
V
645mA
7.3mm
4.3mm
1.8mm
T494 Series
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK