0
0 Items$0.00

SMD Tantalum Capacitors :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
18K7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.550
100+$1.200
250+$1.180
500+$1.150
More Pricing...
10µF
25V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
12N2780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.550
100+$1.200
250+$1.110
500+$1.090
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
08N5996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.990
25+$0.630
100+$0.446
250+$0.410
500+$0.402
More Pricing...
47µF
10V
2917 [7343 Metric]
± 10%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.560
100+$1.220
250+$1.200
500+$1.170
More Pricing...
470µF
6.3V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.663
25+$0.435
100+$0.318
250+$0.312
500+$0.305
More Pricing...
47µF
10V
2917 [7343 Metric]
± 20%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$1.070
100+$0.815
250+$0.799
500+$0.782
More Pricing...
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
61AK2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.620
100+$1.240
250+$1.170
500+$1.100
More Pricing...
330µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Auto Series
-55°C
125°C
-
57K2032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.040
25+$2.980
100+$2.340
250+$2.230
500+$2.120
More Pricing...
470µF
6V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
07WX6744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.679
100+$0.495
250+$0.485
500+$0.475
More Pricing...
47µF
10V
2917 [7343 Metric]
± 10%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
81Y7426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.230
20+$1.150
30+$1.080
50+$1.000
100+$0.935
More Pricing...
330µF
6.3V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
33P8577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.770
25+$3.690
100+$2.970
250+$2.930
500+$2.890
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TRJ Series
-55°C
125°C
AEC-Q200
15P3076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$0.996
100+$0.748
250+$0.733
500+$0.718
More Pricing...
220µF
6.3V
2917 [7343 Metric]
± 10%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9738

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.020
1500+$0.953
2500+$0.929
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
25+$1.420
100+$1.080
250+$1.020
500+$0.950
More Pricing...
330µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
42AC0209

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.818
1000+$0.791
2000+$0.727
4000+$0.663
6000+$0.644
More Pricing...
330µF
6.3V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
69AK0019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$1.480
100+$1.140
250+$1.120
500+$1.090
More Pricing...
470µF
6.3V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
16AM5619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.770
25+$3.950
100+$3.510
250+$3.300
500+$3.080
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
75M2954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$2.560
1000+$2.510
1500+$2.460
2500+$2.410
5000+$2.360
More Pricing...
22µF
35V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
40K0626

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$2.780
1500+$2.720
2500+$2.670
150µF
16V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
54J3564

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.429
7500+$0.420
12500+$0.412
47µF
10V
2917 [7343 Metric]
± 10%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
40K0617

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.020
1500+$1.000
2500+$0.979
10µF
25V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
10J6551

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.820
1500+$0.766
2500+$0.734
330µF
6V
2917 [7343 Metric]
± 20%
0.5ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
85°C
-
73R9098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.931
1000+$0.912
1500+$0.894
2500+$0.875
5000+$0.857
More Pricing...
330µF
6.3V
2917 [7343 Metric]
± 20%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
40K1074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.230
1000+$1.150
1500+$1.140
2500+$1.120
5000+$1.100
More Pricing...
6.8µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
73R9103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.313
5000+$0.307
7500+$0.300
12500+$0.294
25000+$0.288
More Pricing...
47µF
10V
2917 [7343 Metric]
± 20%
0.9ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK