0
0 Items$0.00

SMD Tantalum Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
35K1284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.764
25+$0.489
100+$0.348
250+$0.320
500+$0.292
More Pricing...
47µF
10V
1411 [3528 Metric]
± 10%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
32K7029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.070
100+$0.932
250+$0.892
500+$0.852
More Pricing...
68µF
6.3V
1411 [3528 Metric]
± 20%
3ohm
B
362mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
73AC8279

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.308
6000+$0.288
10000+$0.280
47µF
10V
1411 [3528 Metric]
± 10%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
95W8985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.060
100+$0.801
250+$0.742
500+$0.683
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
59M2747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.772
10+$0.497
15+$0.461
25+$0.426
50+$0.390
More Pricing...
47µF
10V
1411 [3528 Metric]
± 10%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
97Y9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$1.060
100+$0.913
250+$0.895
500+$0.876
More Pricing...
47µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
68AH0085

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.913
6000+$0.895
10000+$0.876
47µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
54J8662

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.301
6000+$0.290
10000+$0.267
33µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
54J8700

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.411
6000+$0.403
10000+$0.395
47µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK