0
0 Items$0.00

SMD Tantalum Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
10+$1.500
25+$1.410
50+$1.310
100+$1.160
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
60R5987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
10+$0.956
25+$0.900
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.790
10+$2.650
25+$2.420
50+$2.200
100+$2.010
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W8756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
10+$1.560
25+$1.450
50+$1.320
100+$1.190
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
16AM5605
Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
10+$2.170
25+$2.060
50+$1.960
100+$1.850
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
18K7300

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.260
1000+$1.200
2000+$1.140
4000+$1.040
6000+$1.010
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 20%
2.5ohm
D
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
85°C
-
73R9073
Each (Supplied on Cut Tape)
Cut Tape
100+$2.380
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
-
54J3471

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.460
4000+$1.330
6000+$1.290
10000+$1.250
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
99AC9236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.842
10+$0.801
47µF
6.3V
1206 [3216 Metric]
± 20%
1.25ohm
A
245mA
3.2mm
1.6mm
1.6mm
F91-AJ6 Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK