0
0 Items$0.00

SMD Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66AJ2031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.070
100+$0.787
250+$0.731
500+$0.674
More Pricing...
4.7µF
35V
2312 [6032 Metric]
± 10%
1.9ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
67AH3719

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.327
1500+$0.301
2500+$0.291
4.7µF
35V
2312 [6032 Metric]
± 10%
1.9ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
66AJ2029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.880
25+$0.432
100+$0.393
250+$0.360
500+$0.326
More Pricing...
4.7µF
35V
2312 [6032 Metric]
± 20%
1.9ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
46R1129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.650
10+$0.909
15+$0.893
25+$0.877
50+$0.860
More Pricing...
100µF
6.3V
1411 [3528 Metric]
± 20%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
70AH0585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.140
10+$0.694
15+$0.681
25+$0.669
50+$0.656
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 10%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
47R4680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.821
25+$0.532
100+$0.382
250+$0.374
500+$0.367
More Pricing...
4.7µF
25V
2312 [6032 Metric]
± 10%
2ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
75Y5415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.830
10+$2.020
15+$1.910
25+$1.810
50+$1.700
More Pricing...
10µF
25V
1611 [4028 Metric]
± 10%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
97Y9810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.758
25+$0.499
100+$0.365
250+$0.358
500+$0.350
More Pricing...
4.7µF
35V
2312 [6032 Metric]
± 10%
1.9ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
08J4224

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.260
6000+$1.190
10000+$1.120
10µF
25V
1611 [4028 Metric]
± 10%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
70AH0277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.827
25+$0.563
100+$0.455
250+$0.405
500+$0.355
More Pricing...
6.8µF
20V
2312 [6032 Metric]
± 10%
1.9ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
09K6541

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.313
1500+$0.309
2500+$0.303
4.7µF
25V
2312 [6032 Metric]
± 20%
2ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
65K2908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.347
1000+$0.340
1500+$0.333
2500+$0.326
5000+$0.319
More Pricing...
6.8µF
20V
2312 [6032 Metric]
± 10%
1.9ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
08X2151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.956
15+$0.878
25+$0.782
50+$0.703
More Pricing...
3.3µF
25V
1411 [3528 Metric]
± 10%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
03AC0148

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.646
6000+$0.638
10000+$0.618
100µF
6.3V
1411 [3528 Metric]
± 20%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
70AH0268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.617
25+$0.403
100+$0.297
250+$0.291
500+$0.285
More Pricing...
4.7µF
25V
2312 [6032 Metric]
± 20%
2ohm
C
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK