0
0 Items$0.00

SMD Tantalum Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.383
25+$0.237
100+$0.163
250+$0.148
500+$0.133
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
33P8398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.782
10+$0.507
15+$0.471
25+$0.436
50+$0.400
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
01X0104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.240
15+$1.180
25+$1.130
50+$1.070
More Pricing...
10µF
6.3V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
THJ Series
-55°C
175°C
AEC-Q200
59M2375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.452
10+$0.281
15+$0.259
25+$0.236
50+$0.214
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.465
20+$0.431
30+$0.397
50+$0.363
100+$0.331
More Pricing...
2.2µF
35V
2312 [6032 Metric]
± 10%
3.5ohm
C
185mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
12J9586

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.274
1500+$0.269
2500+$0.263
2.2µF
35V
2312 [6032 Metric]
± 20%
3.5ohm
C
185mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
57K1881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.329
2.2µF
35V
2312 [6032 Metric]
± 10%
3.5ohm
C
185mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.158
4000+$0.155
6000+$0.152
10000+$0.149
20000+$0.145
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 20%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
95W0091

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.317
5000+$0.301
10000+$0.267
20000+$0.242
30000+$0.225
More Pricing...
2.2µF
35V
2312 [6032 Metric]
± 10%
3.5ohm
C
185mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
56Y0153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.716
10+$0.493
15+$0.457
25+$0.421
50+$0.384
More Pricing...
15µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
UB
185mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
-
18AC7901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
25+$0.507
100+$0.395
250+$0.333
500+$0.271
More Pricing...
2.2µF
35V
2312 [6032 Metric]
± 20%
3.2ohm
C
185mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
81AH9352

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.279
6000+$0.271
10000+$0.266
10µF
10V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK