0
0 Items$0.00

SMD Tantalum Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87H8864

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$0.536
25+$0.341
100+$0.240
250+$0.220
500+$0.200
More Pricing...
4.7µF
35V
1411 [3528 Metric]
± 10%
3.1ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.523
25+$0.328
100+$0.227
250+$0.211
500+$0.174
More Pricing...
4.7µF
35V
1411 [3528 Metric]
± 10%
3.1ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.819
25+$0.740
100+$0.680
250+$0.606
500+$0.546
More Pricing...
3.3µF
20V
1411 [3528 Metric]
± 20%
3.1ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
21AM9633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.915
10+$0.659
15+$0.646
25+$0.633
50+$0.619
More Pricing...
3.3µF
20V
1210 [3528 Metric]
± 20%
3.1ohm
B
0.5 % Per 1000 Hours
166mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
16AM5602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$0.869
100+$0.713
250+$0.622
500+$0.531
More Pricing...
1.5µF
50V
2312 [6032 Metric]
± 10%
4ohm
C
-
166mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
12AM4024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.603
20+$0.586
30+$0.568
50+$0.551
100+$0.533
More Pricing...
4.7µF
35V
1411 [3528 Metric]
± 20%
3ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.314
4000+$0.299
6000+$0.293
10000+$0.287
20000+$0.281
More Pricing...
4.7µF
35V
1411 [3528 Metric]
± 20%
3.1ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7256

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.512
1500+$0.502
2500+$0.492
1.5µF
50V
2412 [6032 Metric]
± 10%
4.5ohm
C
-
166mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
42AC0199

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.434
6000+$0.425
10000+$0.417
4.7µF
35V
1411 [3528 Metric]
± 10%
3ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
67R3566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.690
100+$0.547
250+$0.522
500+$0.497
More Pricing...
10µF
10V
0805 [2012 Metric]
± 20%
2ohm
R
-
166mA
2.05mm
1.3mm
1.2mm
TLJ Series
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK