0
0 Items$0.00

SMD Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19X2205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
25+$0.241
50+$0.236
100+$0.232
250+$0.212
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
117mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18J9830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.387
10+$0.181
25+$0.175
50+$0.169
100+$0.163
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
42AC0219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.589
25+$0.532
50+$0.475
100+$0.418
250+$0.384
More Pricing...
1µF
20V
1206 [3216 Metric]
± 20%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
57AJ0807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.517
25+$0.487
1µF
20V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
47AK1742

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.403
4000+$0.386
8000+$0.373
12000+$0.370
1µF
20V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
12AM4031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.858
25+$0.837
50+$0.815
100+$0.794
250+$0.754
More Pricing...
0.47µF
50V
2312 [6032 Metric]
± 10%
7.2ohm
C
117mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18K7279

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.853
1000+$0.824
2000+$0.758
4000+$0.691
6000+$0.671
More Pricing...
0.47µF
50V
2312 [6032 Metric]
± 10%
8ohm
C
117mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
30H0271

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.132
4000+$0.125
8000+$0.120
12000+$0.117
3.3µF
10V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
40K0476

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.281
5000+$0.276
10000+$0.258
20000+$0.242
30000+$0.228
More Pricing...
1µF
20V
1206 [3216 Metric]
± 20%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
15P3115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.645
10+$0.583
25+$0.534
50+$0.476
100+$0.427
More Pricing...
15µF
4V
0805 [2012 Metric]
± 10%
4ohm
R
117mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.199
3.3µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
117mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R9155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$0.530
15µF
4V
0805 [2012 Metric]
± 10%
4ohm
R
117mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.271
2500+$0.224
3.3µF
10V
1206 [3216 Metric]
± 20%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
33P8402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.733
10+$0.661
25+$0.607
50+$0.541
100+$0.486
More Pricing...
1.5µF
20V
1206 [3216 Metric]
± 10%
5.46ohm
A
117mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
95W0027

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.157
4000+$0.153
8000+$0.151
12000+$0.149
3.3µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
117mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK