0
0 Items$0.00

SMD Tantalum Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
56Y0150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.706
10+$0.351
15+$0.344
25+$0.336
50+$0.329
More Pricing...
22µF
10V
1411 [3528 Metric]
± 10%
1.7ohm
UB
238mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.716
10+$0.493
15+$0.457
25+$0.421
50+$0.384
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 10%
4ohm
UB
155mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.685
10+$0.473
15+$0.438
25+$0.404
50+$0.369
More Pricing...
1.5µF
35V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.935
10+$0.634
15+$0.592
25+$0.551
50+$0.509
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.716
10+$0.493
15+$0.457
25+$0.421
50+$0.384
More Pricing...
33µF
10V
1411 [3528 Metric]
± 10%
1.7ohm
UB
238mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.976
10+$0.662
15+$0.618
25+$0.575
50+$0.531
More Pricing...
2.2µF
16V
1411 [3528 Metric]
± 10%
6.6ohm
UB
121mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.685
10+$0.473
15+$0.438
25+$0.404
50+$0.369
More Pricing...
3.3µF
25V
1411 [3528 Metric]
± 10%
4ohm
UB
155mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.685
10+$0.473
15+$0.438
25+$0.404
50+$0.369
More Pricing...
1.5µF
25V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
56Y0153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.716
10+$0.493
15+$0.457
25+$0.421
50+$0.384
More Pricing...
15µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
UB
185mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK