SMD Tantalum Capacitors:

36 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.860
10+
$9.080
25+
$8.940
50+
$8.790
100+
$8.650
More Pricing...
Total:$12.86
Min: 1 / Mult: 1
Total:$90.80
Min: 10 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 20%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
10R5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.870
Total:$6.87
Min: 1 / Mult: 1
Total:$68.70
Min: 10 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
59M9613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.780
10+
$9.140
25+
$8.480
Total:$11.78
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
68R2168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.000
Total:$6.00
Min: 1 / Mult: 1
Total:$60.00
Min: 10 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.055ohm
D
2.15A
7.3mm
4.3mm
2.9mm
TPM Series
-55°C
125°C
-
10R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.710
25+
$1.620
50+
$1.550
100+
$1.410
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
Total:$17.10
Min: 10 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
49C8199

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$3.740
800+
$3.640
1600+
$3.420
2400+
$3.260
Total:$2,244.00
Min: 600 / Mult: 600
180µF
16V
2824 [7260 Metric]
± 10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
AEC-Q200
11R8400

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$9.730
800+
$9.500
1600+
$9.040
2400+
$8.700
Total:$4,865.00
Min: 500 / Mult: 500
1000µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
11R8404

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$16.980
800+
$16.580
1600+
$15.790
2400+
$15.190
Total:$8,490.00
Min: 500 / Mult: 500
3300µF
4V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
45J2544

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$3.900
800+
$3.810
1600+
$3.630
2400+
$3.490
Total:$1,560.00
Min: 400 / Mult: 400
68µF
25V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
11R8402

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$9.790
800+
$9.550
1600+
$9.310
2400+
$8.950
Total:$4,895.00
Min: 500 / Mult: 500
1500µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
49C8198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$3.740
Total:$2,244.00
Min: 600 / Mult: 600
180µF
16V
2824 [7260 Metric]
± 20%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
88K9124

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$7.020
800+
$6.820
1600+
$6.420
2400+
$6.120
Total:$3,510.00
Min: 500 / Mult: 500
2200µF
6.3V
5829 [14574 Metric]
± 10%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
85°C
-
54J8501

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$39.270
800+
$38.350
1600+
$36.500
2400+
$35.110
Total:$15,708.00
Min: 400 / Mult: 400
68µF
25V
2917 [7343 Metric]
± 20%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
67R3575

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.300
800+
$4.190
1600+
$3.990
2400+
$3.840
Total:$2,150.00
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
± 10%
0.055ohm
D
2.15A
7.3mm
4.3mm
2.9mm
TPM Series
-55°C
125°C
-
97H8420

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$2.260
800+
$2.210
Total:$904.00
Min: 400 / Mult: 400
100µF
16V
2917 [7343 Metric]
± 10%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
77Y7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.960
10+
$7.650
25+
$7.540
50+
$7.440
100+
$7.330
More Pricing...
Total:$10.96
Min: 1 / Mult: 1
Total:$76.50
Min: 10 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
X
2.22A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
88H2821

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.470
800+
$4.340
1600+
$4.090
2400+
$3.900
Total:$2,682.00
Min: 600 / Mult: 600
330µF
16V
2824 [7260 Metric]
± 10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
125°C
-
96Y8008

RoHS

Each (Supplied on Cut Tape)
1+
$17.140
Total:$17.14
Min: 1 / Mult: 1
Total:$171.40
Min: 10 / Mult: 1
2200µF
6.3V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
69AC4024

RoHS

Each (Supplied on Cut Tape)
100+
$5.120
Total:$3,072.00
Min: 600 / Mult: 600
Total:--
Min: 10 / Mult: 600
330µF
16V
2824 [7260 Metric]
± 10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
125°C
-
54J9071

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.640
1000+
$1.560
2000+
$1.490
4000+
$1.370
6000+
$1.330
More Pricing...
Total:$656.00
Min: 400 / Mult: 400
100µF
16V
2917 [7343 Metric]
± 20%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
27X7964

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$3.520
1200+
$3.480
2400+
$3.440
Total:$2,112.00
Min: 600 / Mult: 600
180µF
16V
2824 [7260 Metric]
± 20%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97H7729

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.470
800+
$4.340
1600+
$4.090
2400+
$3.900
Total:$2,682.00
Min: 600 / Mult: 600
330µF
16V
2824 [7260 Metric]
± 20%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
125°C
-
11R8399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$15.050
Total:$7,525.00
Min: 500 / Mult: 500
1000µF
10V
-
± 20%
0.055ohm
-
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
08J0487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$4.470
Total:$2,682.00
Min: 600 / Mult: 600
220µF
16V
-
± 20%
0.055ohm
-
-
-
-
-
TANTAMOUNT 594D Series
-55°C
85°C
-
07H2028

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+
$5.530
Total:$13,272.00
Min: 2400 / Mult: 400
470µF
6.3V
2924 [7361 Metric]
± 10%
0.055ohm
V
2.13A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK