0
0 Items$0.00

2010 [5025 Metric] SMD Tantalum Capacitors :

5 Products Found
Find a huge range of 2010 [5025 Metric] SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98H3486
Each
1+
$18.040
1µF
50V
2010 [5025 Metric]
± 10%
6ohm
E
120mA
7.3mm
4.3mm
4.1mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
92H5816
Each
1+
$14.820
2.2µF
25V
2010 [5025 Metric]
± 10%
3.5ohm
E
160mA
7.3mm
4.3mm
4.1mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
51AC9913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
4V
2010 [5025 Metric]
± 10%
3ohm
E
173mA
7.3mm
4.3mm
4.1mm
T4Z-Medical Series
-55°C
125°C
-
52J6056
Each
1+
$13.250
10µF
6V
2010 [5025 Metric]
± 10%
3.5ohm
E
160mA
7.3mm
4.3mm
4.1mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
51AC9912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
15V
2010 [5025 Metric]
± 10%
4ohm
E
150mA
7.3mm
4.3mm
4.1mm
T4Z-Medical Series
-55°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK