SMD Tantalum Capacitors:
6,639 Products FoundFind a huge range of SMD Tantalum Capacitors at Newark Electronics. We stock a large selection of SMD Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.794 10+ $0.400 25+ $0.389 50+ $0.379 100+ $0.368 | 1µF | - | 50V | 2312 [6032 Metric] | - | ± 10% | - | 4.8ohm | C | - | 148mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.365 10+ $0.173 25+ $0.168 50+ $0.163 100+ $0.158 More Pricing... | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 3ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.420 25+ $1.330 50+ $1.240 100+ $1.160 | 22µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.2ohm | D | - | 866mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.332 10+ $0.181 25+ $0.175 50+ $0.170 100+ $0.164 More Pricing... | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 7ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.943 10+ $0.489 25+ $0.476 50+ $0.462 100+ $0.449 | 10µF | - | 25V | 2312 [6032 Metric] | - | ± 10% | - | 0.5ohm | C | - | 469mA | - | 6mm | - | 2.8mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $0.823 25+ $0.806 50+ $0.788 100+ $0.771 | 4.7µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 1.4ohm | D | - | 354mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $1.590 25+ $1.460 50+ $1.320 100+ $1.240 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.9ohm | D | - | 408mA | - | 7.3mm | - | 4.3mm | 2.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.960 10+ $5.830 25+ $5.500 50+ $5.160 100+ $4.780 | 330µF | - | 10V | 2824 [7260 Metric] | - | ± 20% | - | 0.2ohm | R | - | 2.36A | - | 6.2mm | - | 6mm | 3.5mm | - | TANTAMOUNT 594D Series | -55°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.840 10+ $2.010 25+ $1.860 50+ $1.710 100+ $1.610 | 47µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 10+ $1.790 25+ $1.700 50+ $1.610 100+ $1.380 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | E | - | 1.29A | - | 7.3mm | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.439 10+ $0.209 25+ $0.202 50+ $0.195 100+ $0.188 More Pricing... | 22µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.3ohm | B | - | 192mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.775 10+ $0.391 25+ $0.381 50+ $0.371 100+ $0.361 | 22µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.5ohm | C | - | 262mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.644 | 47µF | - | 20V | 2917 [7343 Metric] | - | ± 20% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | TANTAMOUNT 293D Series | -55°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $0.739 25+ $0.721 50+ $0.703 100+ $0.685 | 10µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 1ohm | D | - | 387mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.462 10+ $0.288 25+ $0.272 50+ $0.255 100+ $0.245 More Pricing... | 22µF | - | 10V | 1411 [3528 Metric] | - | ± 10% | - | 2.4ohm | B | - | 188mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.390 10+ $0.203 25+ $0.196 50+ $0.188 100+ $0.181 More Pricing... | 10µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | - | 2.1ohm | B | - | 201mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.856 10+ $0.439 25+ $0.427 50+ $0.415 100+ $0.403 More Pricing... | 1µF | - | 50V | 1210 [3225 Metric] | - | ± 10% | - | 7ohm | B | - | 110mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.467 10+ $0.238 25+ $0.231 50+ $0.225 100+ $0.218 More Pricing... | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.8ohm | B | - | 206mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.534 10+ $0.256 25+ $0.247 50+ $0.237 100+ $0.228 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 0.9ohm | A | - | 289mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.201 1000+ $0.199 2000+ $0.196 3000+ $0.194 5000+ $0.192 | 10µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.8ohm | C | - | 247mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.381 10+ $0.192 25+ $0.186 50+ $0.180 100+ $0.174 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.640 10+ $12.180 25+ $11.590 50+ $10.990 100+ $10.430 | 2200µF | - | 6.3V | 5829 [14574 Metric] | - | ± 20% | - | 0.055ohm | X | - | 1.78A | - | 13.2mm | - | 7.37mm | 2mm | - | TANTAMOUNT 592D Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.120 10+ $2.170 25+ $2.040 50+ $1.900 100+ $1.810 | 100µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $0.824 25+ $0.800 50+ $0.776 100+ $0.752 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.104 4000+ $0.099 8000+ $0.096 12000+ $0.092 | 4.7µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||