15µF SMD Tantalum Capacitors:

318 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH0573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.800
Total:$400.00
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.896
10+
$0.440
25+
$0.426
50+
$0.414
Total:$0.90
Min: 1 / Mult: 1
Total:$4.40
Min: 10 / Mult: 1
15µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
36K3660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.120
25+
$1.090
50+
$1.070
100+
$1.040
Total:$1.90
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
75M2906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$1.720
25+
$1.590
50+
$1.460
100+
$1.330
Total:$2.36
Min: 1 / Mult: 1
15µF
16V
1210 [3225 Metric]
± 10%
0.8ohm
B
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
89Y7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.580
25+
$1.500
50+
$1.410
100+
$1.330
More Pricing...
Total:$1.80
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
59M3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.840
10+
$6.540
Total:$6.84
Min: 1 / Mult: 1
Total:$65.40
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
70AH0257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.500
10+
$0.353
25+
$0.333
50+
$0.312
Total:$2.50
Min: 5 / Mult: 5
Total:$31.20
Min: 100 / Mult: 5
15µF
10V
1411 [3528 Metric]
± 10%
2ohm
B
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
64M4894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.870
Total:$2.87
Min: 1 / Mult: 1
Total:$28.70
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 20%
0.25ohm
E
812mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
73R9066

RoHS

Each (Supplied on Cut Tape)
1+
$1.410
10+
$0.777
25+
$0.759
Total:$1.41
Min: 1 / Mult: 1
Total:$7.77
Min: 10 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3221

RoHS

Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.743
25+
$0.720
50+
$0.696
Total:$1.36
Min: 1 / Mult: 1
Total:$69.60
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
64AJ4771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.804
25+
$0.785
50+
$0.767
100+
$0.748
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
Total:$74.80
Min: 100 / Mult: 1
15µF
35V
2412 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
15P3524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.794
25+
$0.740
50+
$0.685
100+
$0.600
More Pricing...
Total:$5.30
Min: 5 / Mult: 5
15µF
6.3V
1206 [3216 Metric]
± 10%
0.7ohm
A
327mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
08X2310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.680
10+
$1.940
25+
$1.710
50+
$1.470
100+
$1.240
More Pricing...
Total:$2.68
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
E
490mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
75M2978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$1.590
25+
$1.540
50+
$1.480
100+
$1.430
Total:$2.66
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.25ohm
E
812mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
59M2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.960
10+
$1.790
25+
$1.750
50+
$1.720
100+
$1.680
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
Total:$168.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
91C6231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.680
25+
$1.540
50+
$1.400
100+
$1.280
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
Total:$128.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
47R4627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.803
25+
$0.738
50+
$0.674
100+
$0.609
Total:$1.14
Min: 1 / Mult: 1
Total:$60.90
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66W2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.382
25+
$0.371
50+
$0.359
100+
$0.348
250+
$0.336
More Pricing...
Total:$3.82
Min: 10 / Mult: 10
Total:$34.80
Min: 100 / Mult: 10
15µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
70R0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.279
25+
$0.267
50+
$0.256
100+
$0.244
250+
$0.219
More Pricing...
Total:$2.79
Min: 10 / Mult: 10
Total:$24.40
Min: 100 / Mult: 10
15µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$0.959
25+
$0.926
50+
$0.892
100+
$0.859
Total:$1.74
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
50M5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.970
10+
$6.630
Total:$6.97
Min: 1 / Mult: 1
Total:$66.30
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
33P8468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.691
Total:$3.45
Min: 5 / Mult: 5
15µF
20V
1411 [3528 Metric]
± 10%
0.5ohm
B
469mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.520
10+
$7.590
25+
$7.020
50+
$6.470
100+
$5.900
Total:$10.52
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
15P3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.780
25+
$1.680
50+
$1.570
100+
$1.470
Total:$2.62
Min: 1 / Mult: 1
Total:$147.00
Min: 100 / Mult: 1
15µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
89mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
97M6431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$2.410
25+
$2.360
50+
$2.320
Total:$3.92
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK