0
0 Items$0.00

Leaded Tantalum Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1502

Date/Lot Code

Each
1+$74.140
5+$72.660
10+$71.170
25+$69.690
50+$68.210
More Pricing...
220µF
30V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1510

Date/Lot Code

Each
1+$67.400
5+$64.840
10+$63.740
25+$62.470
50+$61.190
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
17.88mm
-55°C
125°C
MIL-PRF-39006/25
79R3807
Each
1+$89.040
5+$82.790
10+$76.530
25+$74.030
50+$71.530
More Pricing...
120µF
50V
± 10%
Axial Leaded
2.5ohm
-
1.2A
-
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
18M0625

RoHS

Each
25+$104.360
50+$102.270
75+$100.190
125+$98.100
250+$96.010
More Pricing...
220µF
30V
± 10%
PC Pin
2.5ohm
-
1.2A
Axial Leaded
7.92mm
135D Series
17.88mm
-55°C
85°C
-
06X1260

RoHS

Each
1+$173.990
5+$153.920
10+$129.840
25+$117.800
50+$115.440
More Pricing...
100µF
50V
± 10%
Axial Leaded
2.8ohm
-
1.2A
Axial Leaded
7.14mm
135D Series
17.88mm
-55°C
85°C
-
08C1537
Each
25+$78.270
50+$73.190
75+$72.400
125+$71.610
250+$70.180
More Pricing...
27µF
125V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
26AC2528
Each
1+$71.320
5+$69.890
10+$68.470
25+$67.040
50+$65.610
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
18M0654

RoHS

Each
25+$104.360
50+$102.270
75+$100.190
125+$98.100
250+$96.010
More Pricing...
27µF
125V
± 10%
PC Pin
3.5ohm
-
1.2A
Axial Leaded
7.92mm
135D Series
17.88mm
-55°C
85°C
-
06X1266

RoHS

Each
1+$103.920
5+$98.750
10+$92.540
25+$86.860
50+$85.310
More Pricing...
220µF
30V
± 10%
Axial Leaded
2.5ohm
-
1.2A
Axial Leaded
7.14mm
135D Series
17.88mm
-55°C
85°C
-
06X1267

RoHS

Each
1+$103.920
5+$98.750
10+$92.540
25+$86.860
50+$85.310
More Pricing...
27µF
125V
± 10%
Axial Leaded
3.5ohm
-
1.2A
Axial Leaded
7.14mm
135D Series
17.88mm
-55°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK