T16 Series Leaded Tantalum Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67W0405 | Each | 1+ $125.360 5+ $124.270 10+ $123.180 25+ $122.090 50+ $121.000 More Pricing... | Total:$125.36 Min: 1 / Mult: 1 | 470µF | 50V | ± 20% | Axial Leaded | 0.75ohm | 2.1A | Axial Leaded | - | T16 Series | 19.46mm | -55°C | 85°C | ||||
67W0401 | Each | 1+ $125.650 5+ $124.870 10+ $124.080 25+ $123.300 50+ $122.510 More Pricing... | Total:$125.65 Min: 1 / Mult: 1 | 100µF | 125V | ± 20% | PC Pin | 1.8ohm | 2.1A | Axial Leaded | - | T16 Series | 26.59mm | -55°C | 85°C | ||||
67W0409 | Each | 1+ $168.610 5+ $162.900 10+ $149.440 25+ $144.830 50+ $143.110 More Pricing... | Total:$168.61 Min: 1 / Mult: 1 | 470µF | 75V | ± 20% | Axial Leaded | 0.9ohm | 2.55A | Axial Leaded | - | T16 Series | 28.6mm | -55°C | 85°C | ||||
67W0398 | Each | 1+ $96.840 5+ $95.660 10+ $94.470 25+ $93.290 50+ $92.100 | Total:$96.84 Min: 1 / Mult: 1 | 220µF | 50V | ± 20% | PC Pin | 0.9ohm | 1.8A | Axial Leaded | - | T16 Series | 23.42mm | -55°C | 85°C | ||||
67W0396 | Each | 1+ $115.320 5+ $106.100 10+ $96.880 25+ $95.530 50+ $94.180 More Pricing... | Total:$115.32 Min: 1 / Mult: 1 | 110µF | 75V | ± 20% | Axial Leaded | 1.3ohm | 1.65A | Axial Leaded | - | T16 Series | 16.28mm | -55°C | 85°C | ||||
88AK0310 RoHS | Each | 1+ $100.430 | Total:$100.43 Min: 1 / Mult: 1 | 47µF | 125V | ± 10% | PC Pin | 2.3ohm | 1.65A | Axial Leaded | - | T16 Series | 23.42mm | -55°C | 85°C | ||||
Each | 1+ $104.730 5+ $92.120 10+ $82.760 | Total:$104.73 Min: 1 / Mult: 1 | 10µF | 125V | ± 10% | PC Pin | 5.5ohm | 1.05A | Axial Leaded | 4.78mm | T16 Series | 11.51mm | -55°C | 85°C | |||||