0
0 Items$0.00

Leaded Tantalum Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
14M4123

Date/Lot Code

Each
1+$172.860
5+$169.400
10+$165.950
25+$162.490
470µF
75V
± 10%
PC Pin
0.9ohm
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
125°C
73H5776

Date/Lot Code

Each
1+$162.310
5+$152.740
10+$143.170
25+$139.330
50+$135.490
More Pricing...
150µF
50V
± 10%
PC Pin
1.6ohm
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
28.6mm
-55°C
125°C
56P2433
Each
20+$207.770
60+$203.610
100+$199.460
220µF
100V
± 10%
PC Pin
1.2ohm
2.2A
Axial Leaded
10.32mm
134D Series
28.6mm
-55°C
85°C
56P4364
Each
20+$172.900
60+$169.440
100+$165.980
680µF
50V
± 10%
PC Pin
0.7ohm
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
85°C
79R4247
Each
20+$141.820
40+$138.980
60+$136.150
100+$133.310
200+$130.470
More Pricing...
82µF
125V
± 10%
PC Pin
2.8ohm
1.9A
Axial Leaded
10.31mm
135D Series
28.6mm
-55°C
85°C
56P4323
Each
20+$163.730
60+$160.460
100+$157.180
150µF
125V
± 20%
PC Pin
1.6ohm
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
125°C
56P4721

Date/Lot Code

Each
20+$143.170
40+$139.330
60+$135.490
100+$132.780
200+$130.070
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
28.6mm
-55°C
85°C
38C8216
Each
20+$163.720
60+$160.450
100+$157.170
220µF
100V
± 20%
PC Pin
1.2ohm
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
125°C
56P4359
Each
20+$172.860
60+$169.400
100+$165.950
560µF
60V
± 10%
PC Pin
0.8ohm
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
85°C
45P5673
Each
20+$244.090
60+$239.210
100+$234.330
150µF
125V
± 10%
PC Pin
1.6ohm
1.9A
Axial Leaded
10.32mm
134D Series
28.6mm
-55°C
85°C
06X0933
Each
1+$137.460
5+$131.590
10+$118.180
25+$113.990
50+$112.310
More Pricing...
680µF
50V
± 10%
Axial Leaded
0.7ohm
2.75A
Axial Leaded
9.52mm
ST Series
28.6mm
-55°C
85°C
06X0931
Each
1+$137.460
5+$131.590
10+$118.180
25+$113.990
50+$112.310
More Pricing...
560µF
60V
± 10%
Axial Leaded
0.8ohm
2.75A
Axial Leaded
9.52mm
ST Series
28.6mm
-55°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK