0.1µF Leaded Tantalum Capacitors:

46 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13H6339

RoHS

Date/Lot Code

Each
1+
$0.570
10+
$0.256
25+
$0.250
50+
$0.244
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
2.5mm
26ohm
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
65H4777

RoHS

Date/Lot Code

Each
1+
$0.590
10+
$0.310
25+
$0.301
50+
$0.291
100+
$0.282
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
2.5mm
26ohm
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
87AJ3655

RoHS

Each
25+
$2.730
50+
$2.590
100+
$2.440
500+
$2.330
1000+
$2.230
More Pricing...
Min: 27 / Mult: 1
0.1µF
50V
± 10%
Axial Leaded
-
26ohm
-
2.41mm
T322 Series
6.6mm
-
-55°C
125°C
42AC0142

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$2.250
25+
$2.210
50+
$2.170
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
2.54mm
26ohm
Radial Leaded
-
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
98K1265

RoHS

Date/Lot Code

Each
1+
$0.695
10+
$0.455
25+
$0.424
50+
$0.392
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
5mm
26ohm
Radial Leaded
-
TAP Series
-
8.5mm
-55°C
85°C
59M3115

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.070
25+
$2.030
50+
$2.000
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
5.08mm
26ohm
Radial Leaded
-
UltraDip II T35X Series
-
8.6mm
-55°C
125°C
54J4290

RoHS

Date/Lot Code

Each
1+
$0.749
10+
$0.507
25+
$0.466
50+
$0.425
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
2.5mm
26ohm
Radial Leaded
4.5mm
TAP Series
-
10mm
-55°C
125°C
42AC0143

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$1.920
25+
$1.880
50+
$1.850
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
Radial Leaded
-
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
42AC0144

RoHS

Date/Lot Code

Each
1+
$2.020
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2.54mm
26ohm
Radial Leaded
-
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
70AH0049

RoHS

Each
1+
$2.110
10+
$1.210
25+
$1.160
50+
$1.120
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
25M8477

RoHS

Each
1+
$0.847
10+
$0.538
100+
$0.454
500+
$0.333
1000+
$0.305
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
Radial Leaded
4.5mm
MCCB Series
-
10mm
-55°C
125°C
39T1206

RoHS

Each
1+
$1.190
10+
$0.754
100+
$0.636
500+
$0.466
1000+
$0.428
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
Radial Leaded
4.5mm
MCCB Series
-
10mm
-55°C
125°C
29AM9550

RoHS

Date/Lot Code

Each
1+
$0.181
Min: 10 / Mult: 10
0.1µF
35V
± 20%
Radial Leaded
5mm
-
-
4.5mm
MP TAR Series
-
7mm
-55°C
125°C
30C8830

Date/Lot Code

Each
1+
$1.950
10+
$1.200
25+
$1.160
50+
$1.110
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
3.18mm
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
50AJ0523

RoHS

Each
1+
$205.730
5+
$203.230
10+
$200.730
25+
$198.230
Min: 1 / Mult: 1
0.1µF
3V
± 10%
PC Pin
-
0.5ohm
Axial Leaded
9.52mm
TWD Series
26.97mm
-
-55°C
175°C
16P0183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
25+
$1.060
50+
$1.010
100+
$0.963
250+
$0.915
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
-
-
Axial Leaded
2.41mm
TANTALEX 173D Series
6.6mm
-
-55°C
85°C
57K9266

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$1.670
25+
$1.620
50+
$1.580
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
2.54mm
36ohm
Radial Leaded
4.5mm
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
81F1839

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.968
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
-
-
Axial Leaded
2.41mm
TANTALEX 173D Series
6.6mm
-
-55°C
85°C
18F1387
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$3.000
25+
$2.950
50+
$2.890
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
-
-
Axial Leaded
3.43mm
TANTALEX 150D Series
7.26mm
-
-55°C
85°C
97M4221

RoHS

Each
1+
$1.050
10+
$0.655
100+
$0.549
500+
$0.396
1000+
$0.361
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
2.5mm
26ohm
Radial Leaded
4.5mm
MCTA Series
-
7mm
-55°C
125°C
54J4306

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.227
5000+
$0.223
10000+
$0.209
20000+
$0.197
30000+
$0.185
More Pricing...
Min: 1500 / Mult: 1500
0.1µF
50V
± 20%
PC Pin
2.5mm
26ohm
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
30C8832
Each
1000+
$0.807
2500+
$0.743
Min: 1000 / Mult: 1000
0.1µF
50V
± 10%
PC Pin
2.54mm
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
16P0186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Min: 4500 / Mult: 4500
0.1µF
50V
± 10%
PC Pin
-
-
Axial Leaded
2.41mm
TANTALEX 173D Series
6.6mm
-
-55°C
85°C
65F2376
Each
100+
$3.050
500+
$2.930
1000+
$2.850
2500+
$2.760
Min: 300 / Mult: 100
0.1µF
50V
± 10%
PC Pin
-
-
Axial Leaded
3.43mm
TANTALEX 150D Series
10.72mm
-
-55°C
85°C
30C8829
Each
1000+
$0.819
2500+
$0.811
Min: 1000 / Mult: 1000
0.1µF
50V
± 20%
PC Pin
2.54mm
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK