B49100 Series EDLC - Electric Double Layer Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04M8480 | Each | Pricing is unavailable. Please contact customer services. | 10F | 2.3V | Radial Leaded | ± 20% | 5.08mm | 90000 hours @ 25°C | Through Hole | 0.23ohm | 23.9mm | 5mm | 30.6mm | B49100 Series | -30°C | 70°C | |||||
04M8481 | Each | Pricing is unavailable. Please contact customer services. | 4F | 2.3V | Radial Leaded | ± 20% | 5.08mm | 90000 hours @ 25°C | Through Hole | 0.5ohm | 23.9mm | 5mm | 15.6mm | B49100 Series | -30°C | 70°C | |||||