0
0 Items$0.00

40F EDLC - Electric Double Layer Capacitors :

13 Products Found
Find a huge range of 40F EDLC - Electric Double Layer Capacitors at Newark Electronics. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.47F, 5F & 0.1F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Vishay, Kemet & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78Y8349

RoHS

Each
1+$4.230
10+$3.370
25+$3.260
50+$3.150
100+$3.050
More Pricing...
40F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Can
Through Hole
0.012ohm
18mm
31mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
62AK7364

RoHS

Date/Lot Code

Each
1+$4.800
10+$4.260
25+$3.610
50+$3.290
100+$3.070
More Pricing...
40F
2.7V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.012ohm
18mm
31mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
45AM3964

RoHS

Each
1+$6.250
10+$4.480
25+$4.110
50+$3.740
100+$3.510
More Pricing...
40F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Can
Through Hole
0.024ohm
18mm
41mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
44AM8008

RoHS

Date/Lot Code

Each
1+$4.480
10+$3.970
25+$3.360
50+$3.060
100+$2.850
More Pricing...
40F
2.7V
Radial Leaded
-20%, +50%
7.5mm
1000 hours @ 85°C
Can
Through Hole
0.022ohm
18mm
31mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
23AH2795

RoHS

Each
800+$3.220
1600+$3.100
2400+$2.970
4000+$2.910
8000+$2.850
More Pricing...
40F
3V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.016ohm
18mm
31mm
ENYCAP 235 EDLC-HVR Series
-40°C
85°C
AEC-Q200
77AC3634

RoHS

Each
1+$6.060
10+$5.410
25+$5.060
50+$4.690
100+$4.230
More Pricing...
40F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.016ohm
18mm
31mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
56AC1378

RoHS

Each
800+$2.840
1600+$2.710
2400+$2.600
4000+$2.550
8000+$2.500
More Pricing...
40F
2.7V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.012ohm
18mm
31mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
56AC8452

RoHS

Each
1+$5.530
10+$4.940
25+$4.620
50+$4.280
100+$3.860
More Pricing...
40F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.012ohm
18mm
31mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
72AC9909

RoHS

Each
800+$2.740
1600+$2.670
2400+$2.630
4000+$2.580
8000+$2.520
More Pricing...
40F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.016ohm
18mm
31mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
15AN1003
Each
3000+$0.872
6000+$0.827
9000+$0.819
15000+$0.810
30000+$0.794
More Pricing...
40F
2.7V
Radial Leaded
± 20%
5mm
1500 hours @ 70°C
Can
Through Hole
0.02ohm
12.5mm
46mm
SCC Series
-40°C
70°C
-
15AN1007
Each
1320+$1.140
2640+$1.080
3960+$1.050
6600+$1.020
13200+$1.000
More Pricing...
40F
2.7V
Radial Leaded
± 20%
7.5mm
1500 hours @ 70°C
Can
Through Hole
0.02ohm
16mm
30mm
SCC Series
-40°C
70°C
-
22AM2806

RoHS

Each
3600+$2.960
7200+$2.900
10800+$2.840
18000+$2.780
36000+$2.720
More Pricing...
40F
2.7V
Radial Leaded
+30%, -10%
5.5mm
1000 hours @ 65°C
-
Through Hole
0.04ohm
12.5mm
47mm
SCC Series
-40°C
65°C
-
15AN1046
Each
972+$2.780
1944+$2.280
2916+$2.100
4860+$1.930
9720+$1.710
More Pricing...
40F
2.7V
Radial Leaded
± 20%
7.5mm
1000 hours @ 70°C
Can
Through Hole
0.018ohm
18mm
35mm
SCS Series
-40°C
70°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK