0.8F EDLC - Electric Double Layer Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.630 10+ $15.530 25+ $14.570 50+ $13.760 100+ $13.100 More Pricing... | 0.8F | 2.75V | Solder | - | - | - | - | Surface Mount | 0.065ohm | - | 19mm | 18mm | 1.7mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ $16.630 10+ $15.530 25+ $14.570 50+ $13.760 100+ $13.100 More Pricing... | 0.8F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.04ohm | - | 19mm | 18mm | 1.7mm | SCPB Series | -40°C | 70°C | ||||||
Each | 1+ $16.340 10+ $15.260 25+ $14.320 50+ $13.520 100+ $12.870 More Pricing... | 0.8F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.03ohm | - | 28.5mm | 17mm | 1.3mm | SCPB Series | -40°C | 70°C | ||||||
Each | 1+ $0.617 50+ $0.526 250+ $0.449 500+ $0.421 1000+ $0.405 More Pricing... | 0.8F | 2.7V | Radial Leaded | -10%, +30% | 2.5mm | 1000 hours @ 70°C | Can | Through Hole | 0.44ohm | 6.3mm | - | - | 12mm | GY Series | -40°C | 70°C | ||||||