8,632 Product Results Found for "position"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
Categories
Capacitors
(8,632)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.618 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.120 10+ $8.620 25+ $8.290 50+ $7.950 100+ $6.500 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.380 10+ $0.598 25+ $0.576 50+ $0.552 100+ $0.529 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 7.5mm | - | - | - | MKP338 2 Series | -55°C | 105°C | - | ||||||
Each | 1+ $0.391 10+ $0.272 25+ $0.252 50+ $0.232 100+ $0.212 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.458 10+ $0.230 25+ $0.218 50+ $0.205 100+ $0.192 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.530 10+ $0.260 25+ $0.252 50+ $0.244 100+ $0.236 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | B32922 Series | -40°C | 110°C | - | ||||||
Each | 10+ $0.634 25+ $0.619 50+ $0.604 100+ $0.589 500+ $0.499 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.500 10+ $1.770 25+ $1.650 50+ $1.520 100+ $1.340 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | PME271M/P276 Series | -40°C | 110°C | - | ||||||
Each | 1+ $1.820 10+ $1.090 25+ $1.040 50+ $0.989 100+ $0.938 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | PHE844/F844 Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.070 10+ $0.582 25+ $0.564 50+ $0.547 100+ $0.529 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.430 10+ $9.500 25+ $8.960 50+ $8.430 100+ $7.960 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
83AH9839 RoHS | Each | 1+ $4.010 10+ $2.990 25+ $2.950 50+ $2.900 100+ $2.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 400V | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 31.5mm | 19mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $3.020 10+ $2.240 25+ $2.100 50+ $1.970 100+ $1.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | 1kV | Through Hole | PC Pin | - | 27.5mm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.030 10+ $13.580 25+ $13.260 50+ $12.940 100+ $12.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $27.270 5+ $25.760 10+ $24.250 25+ $23.030 50+ $21.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | - | 450V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.860 10+ $2.780 25+ $2.600 50+ $2.410 100+ $2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | - | 600V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.540 10+ $3.700 25+ $3.390 50+ $3.080 100+ $2.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | - | 450V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $25.930 5+ $24.480 10+ $23.040 25+ $21.890 50+ $20.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $19.630 10+ $14.640 25+ $14.160 50+ $13.680 100+ $13.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | - | 700V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.490 10+ $6.370 25+ $6.070 50+ $5.760 100+ $5.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | - | 700V | Through Hole | PC Pin | - | - | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.700 10+ $5.740 25+ $5.390 50+ $5.030 100+ $4.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | - | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.790 10+ $6.480 25+ $5.940 50+ $5.400 100+ $4.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.070 10+ $2.140 25+ $2.130 50+ $2.120 100+ $1.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | R53 Series | -40°C | 110°C | - | ||||||
Each | 1+ $0.979 10+ $0.484 25+ $0.470 50+ $0.455 100+ $0.441 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 15mm | - | - | - | R53 Series | -40°C | 110°C | - | ||||||