955 Product Results Found for "high-frequency"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
Categories
Capacitors
(955)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.631 25+ $0.616 50+ $0.601 100+ $0.586 500+ $0.496 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.170 10+ $3.190 25+ $2.980 50+ $2.780 100+ $2.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.896 10+ $0.456 100+ $0.417 500+ $0.351 1000+ $0.319 More Pricing... | Metallized PET | - | 0.047µF | ± 10% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | - | - | - | - | - | 13.5mm | 4.7mm | 10.8mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.845 10+ $0.410 25+ $0.398 50+ $0.385 100+ $0.373 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 78A | 2.1A | 0.078ohm | - | 18mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.760 10+ $4.990 25+ $4.550 50+ $4.110 100+ $3.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 392A | 13.7A | 0.0057ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.310 10+ $3.680 25+ $3.490 50+ $3.300 100+ $2.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | Radial Leaded | 27.5mm | 65V/µs | - | - | - | - | 26.5mm | 11mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $3.140 10+ $2.360 25+ $2.180 50+ $2.000 100+ $1.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.360 10+ $1.690 25+ $1.560 50+ $1.420 100+ $1.230 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.190 10+ $0.765 25+ $0.736 50+ $0.707 100+ $0.678 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+ $4.390 50+ $4.220 100+ $4.200 500+ $4.190 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 550A | 9.4A | 0.011ohm | - | 32mm | 22mm | 37mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.600 10+ $1.920 25+ $1.810 50+ $1.690 100+ $1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.810 10+ $1.920 25+ $1.770 50+ $1.620 100+ $1.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.020 10+ $0.564 100+ $0.517 500+ $0.483 1000+ $0.417 More Pricing... | Metallized PET | - | 0.1µF | ± 10% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | - | - | - | - | - | 18.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 10+ $0.355 25+ $0.342 50+ $0.328 100+ $0.315 500+ $0.277 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 920mA | 0.3617ohm | - | 18mm | 4mm | 10mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.270 10+ $0.856 25+ $0.779 50+ $0.700 100+ $0.623 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 122A | 4.5A | 0.024ohm | - | 26.5mm | 7mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.320 10+ $1.660 25+ $1.530 50+ $1.400 100+ $1.210 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.812 25+ $0.784 50+ $0.755 100+ $0.727 500+ $0.622 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.962 25+ $0.941 50+ $0.920 100+ $0.899 500+ $0.793 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.440 10+ $1.410 100+ $1.310 500+ $1.160 1000+ $1.150 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $1.070 10+ $0.656 100+ $0.516 500+ $0.458 1000+ $0.427 More Pricing... | Metallized PET | - | 0.047µF | ± 10% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | - | - | - | - | - | 13.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.420 10+ $2.510 25+ $2.330 50+ $2.150 100+ $1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 286A | 9.98A | 0.0072ohm | - | 32mm | 13mm | 25mm | - | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.423 25+ $0.412 50+ $0.401 100+ $0.390 500+ $0.333 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.350 10+ $1.680 25+ $1.550 50+ $1.420 100+ $1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.509 25+ $0.493 50+ $0.477 100+ $0.460 500+ $0.444 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 3A | 200mA | 0.637ohm | - | 10mm | 3mm | 8mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.414 25+ $0.403 50+ $0.392 100+ $0.381 500+ $0.325 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||